Texas Instruments SN65LVDS31D

Low Voltage Differentiated Signaling 0.454 Volt 16-Pin SOIC Tube

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 3
SN65LVDS31D 240 Buy Now »
USD
1.22 1.22 1.22
SN65LVDS31D 10,000 Buy Now »
USD
1.60 1.60
SN65LVDS31D 238 Buy Now »
USD
1.84 1.84 1.84
Arrow
SN65LVDS31D 238 Buy Now »
USD
2.18 1.96 1.76 1.55 1.52
Avnet
SN65LVDS31D 1,640 Buy Now »
USD
3.21 2.75 2.28 2.28 2.28
TI store
SN65LVDS31D 1,570 Buy Now »
USD
3.58 3.20 2.62 1.61 1.61
Digi-Key
296-6922-5-ND 1,604 Buy Now »
USD
3.39 3.05 2.50 1.79 1.60
Newark
36K3545 131 Buy Now »
USD
3.45 3.05 2.50 1.60 1.60
Chip One Stop Japan
C1S746202097805 238 Buy Now »
JPY
285.00 268.00 192.00 190.00 190.00
Mouser
595-SN65LVDS31D 556 Buy Now »
USD
3.38 2.88 2.49 1.78 1.55
Rochester Electronics
SN65LVDS31D 182 Buy Now »
USD
2.32 2.32 2.06 1.88 1.88
Chip One Stop Global
C1S746201307343 40 Buy Now »
JPY
544.00 301.00 301.00 301.00 301.00
Farnell
1102952 644 Buy Now »
GBP
2.94 2.14 1.48 1.18 1.12
element14 APAC
1102952 349 Buy Now »
SGD
5.29 4.51 3.90 2.79 2.61
Avnet Europe
SN65LVDS31D 2,540 Buy Now »
EUR
1.34 1.13 1.05
Avnet Asia
SN65LVDS31D 0 ··
USD
2.00 1.78
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
ExcessParts.Net
SN65LVDS31D 10 Buy Now »
USD
1.14 1.14 1.14 1.14 1.14
Quest
SN65LVDS31D 1,402 Buy Now »
USD
4.08 2.04 1.90 1.77 1.63
Jameco
256727 996 Buy Now »
USD
3.29 2.95 2.65 2.65 2.65
Freelance Electronics
SN65LVDS31D 25 Buy Now »
USD
1.55 1.55 1.55 1.55 1.55
Area51
SN65LVDS31D 82 ··
USD
1.51 1.51 1.51 1.51 1.51
Abtronics
SN65LVDS31D 8 ··
EarthTron
SN65LVDS31D 626 ··
Ewing Components
SN65LVDS31D 8,346 Send RFQ »
Abacus Technologies
SN65LVDS31D 61 ··
Florida Circuit
SN65LVDS31D 28 ··
Distrelec
SN65LVDS31D 40 Buy Now »
EUR
2.98 2.98 2.18 2.18 2.18
RS Components 2
3312047 212 Buy Now »
GBP
2.22 1.90 1.78 1.54 1.54
1003806 80 Buy Now »
GBP
1.69 1.30 1.30
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SN65LVDS31D Contact ··
Bristol Electronics
SN65LVDS31D Contact ··
Touchstone Systems
SN65LVDS31D Contact Send RFQ »
XS Micro
SN65LVDS31D Contact ··
SemiconductorPLUS
SN65LVDS31D Contact ··

Descriptions

LVDS/M-LVDS/ECL/CML Quad Hi-Spd Diff
Mouser
Quad LVDS Transmitter 16-SOIC -40 to 85
Texas Instruments
LVDS Driver 0.454V 16-Pin SOIC Tube
Avnet
Logic IC [Texas Instruments] SN65LVDS31D Logic IC
Distrelec
TEXAS INSTRUMENTS SN65LVDS31D / IC DIFF LINE DRIVER 16-SOIC
ExcessParts.Net
Low Voltage Differentiated Signaling 0.454 Volt 16-Pin SOIC Tube
Jameco
LINE DRIVER QUAD HIGH SPEED, SMD; Driver IC Type:Line; Interface Type:LVDS; No. of Drivers:4; Voltage, Supply Min:3V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:65; IC Generic Number:65LVDS31; Logic Function Number:65; Voltage, Output Max:454mV; Line/Bus Driver/Receiver/Transceiver Type:High Speed Differential Line; No. of Channels:4; Time, Propagation Delay:1.7ns
Farnell
LVDS Driver 0.454V 16-Pin SOIC Tube
Verical
LVDS high-speed line driver SN65LVDS31D
RS Components
IC DIFF LINE DRIVER 16-SOIC
Digi-Key
LVDS Driver 0.454V 16-Pin SOIC Tube
Chip One Stop Japan
IC DIFF LINE DRIVER 16-SOIC
Florida Circuit
LVDS Driver 0.454V 16-Pin SOIC Tube
Chip One Stop Global
LINE DRIVER QUAD HIGH SPEED, SMD; Interface Type:LVDS; No. of Drivers:4; SVHC:No SVHC (20-Jun-2011); Base Number:65; Device Type:Line; IC Generic Number:65LVDS31; Interface:LVDS; Interface Type:LVDS; Line / Bus Driver / Receiver / Transceiver Type:High Speed Differential Line; Logic Function Number:65; No. of Channels:4; No. of Pins:16; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Output Voltage Max:454mV; Package / Case:SOIC; Propagation Delay:1.7ns; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD
element14 APAC
LVDS Line Driver IC; Device Type:Differential Line; Data Rate Max:400Mbps; Total Delay Time:1.7ns; Supply Voltage Min:3V; Supply Voltage Max:3.3V; Termination Type:SMD; Package/Case:16-SOP; No. of Pins:16 ;RoHS Compliant: Yes
Newark
LVDS Driver 0.454V 16-Pin SOIC Tube
Avnet Asia

Technical Specifications

RoHS Compliant
Number of Pins 16
Lead-Free Status Lead Free
Input Current 35 mA
Supply Voltage (DC) 3 V (min)
Packaging Tube
Case / Package / Footprint SOIC
Lifecycle Status Active
Mounting Type Surface Mount
REACH SVHC Compliance No SVHC
Data Rate 400 Mbps

Documents

Texas Instruments
Official datasheet
Technical Drawing 2 pages 5 years ago
Datasheet 32 pages 14 years ago
Datasheet 47 pages 2 years ago
Datasheet 32 pages 5 years ago
Datasheet 29 pages 8 years ago
Datasheet 48 pages 1 year ago
Farnell
Datasheet 30 pages 7 years ago
Datasheet 33 pages 5 years ago
Datasheet 33 pages 5 years ago
Datasheet 30 pages 7 years ago
element14
Datasheet 30 pages 7 years ago
Newark
Datasheet 48 pages 2 years ago
Datasheet 33 pages 2 years ago
Datasheet 27 pages 10 years ago
Sierra IC
Datasheet 22 pages 12 years ago
Digi-Key
Datasheet 22 pages 12 years ago
Allied Electronics
Datasheet 7 pages 12 years ago
Arrow
Datasheet 32 pages 4 years ago
Mouser
Datasheet 27 pages 10 years ago
Factory Futures
Datasheet 33 pages 3 years ago
iiiC
Datasheet 30 pages 4 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago
Rohs Statement 2 pages 3 years ago

Images

Companion Products

Alternate Names

TI SN65LVDS31D
TEXAS SN65LVDS31D
TEXAS INST SN65LVDS31D
TEXAS INSTR SN65LVDS31D
TEXAS INSTRUMENT SN65LVDS31D
TEXAS INS SN65LVDS31D
TEXAS INSTRUMENTS INC SN65LVDS31D
TEX SN65LVDS31D
TEXAS INSTRUMEN SN65LVDS31D
TEXAS INSTRU SN65LVDS31D
TI/NS SN65LVDS31D
TEXINS SN65LVDS31D
TEXAS INSTRUMENTS INCORPORATED SN65LVDS31D
TEXASIN SN65LVDS31D
Texas Instruments (TI) SN65LVDS31D
TEAXS SN65LVDS31D
TEXAS INTRUMENTS SN65LVDS31D
TEXAS INSTRUM SN65LVDS31D
TEXAS INSRUMENT SN65LVDS31D
TEXAS IST SN65LVDS31D
TI-PB SN65LVDS31D
Texas Instruments Rfid Systems SN65LVDS31D
TEXINST SN65LVDS31D
TEXAS INSRUMENTS SN65LVDS31D
TEXAS INTRUMENT SN65LVDS31D
Texas Instr. SN65LVDS31D
Texas Instruments Inc. SN65LVDS31D

Search for other parts like SN65 »