Texas Instruments SN65LVDS1DBVT

DIFFERENTIAL LINE DRIVER/RECEIVER SIGNAL SOT23-5, FULL REEL

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow 2
SN65LVDS1DBVT**MULT1 226 Buy Now »
USD
1.21 1.05 0.790 0.790 0.790
SN65LVDS1DBVT 1,000 Buy Now »
USD
0.661 0.606
Avnet
SN65LVDS1DBVT 3,000 Buy Now »
USD
0.691 0.653
Digi-Key 3
296-26360-1-ND 4,412 Buy Now »
USD
1.53 1.37 1.10 1.10 1.10
296-26360-6-ND 4,412 Buy Now »
USD
1.53 1.37 1.10 1.10 1.10
296-26360-2-ND 3,250 Buy Now »
USD
0.880 0.654
Verical 2
SN65LVDS1DBVT 1,000 Buy Now »
USD
0.722 0.722
SN65LVDS1DBVT 226 Buy Now »
USD
1.05 0.790 0.790 0.790
TI store
SN65LVDS1DBVT 1,397 Buy Now »
USD
1.56 1.41 1.13 0.600 0.600
Newark 2
76C0716 79 Buy Now »
USD
0.915 0.915 0.839 0.839 0.839
28X3753 500 Buy Now »
USD
0.725 0.629
Chip One Stop Japan 3
C1S746201371472 1,157 Buy Now »
JPY
186.00 81.30 73.70 70.90 70.90
C1S746201985053 226 Buy Now »
JPY
195.00 96.70 96.70 96.70
C1S746201600198 1,000 Buy Now »
JPY
76.60 76.60
Mouser
595-SN65LVDS1DBVT 1,278 Buy Now »
USD
1.48 1.25 1.01 0.726 0.602
Rochester Electronics
SN65LVDS1DBVT 2,002 Buy Now »
USD
0.900 0.900 0.810 0.740 0.740
Chip One Stop Global
C1S746201371463 117 Buy Now »
JPY
204.00 126.00 126.00 126.00
Farnell 4
8452482RL 3,048 Buy Now »
GBP
0.940 0.892 0.648 0.606 0.606
8452482 3,048 Buy Now »
GBP
0.940 0.892 0.648 0.606 0.606
2436749 500 Buy Now »
GBP
0.529 0.499
2412268 500 Buy Now »
GBP
0.746 0.668
element14 APAC 3
8452482 1,664 Buy Now »
SGD
2.40 2.03 1.64 1.18 1.06
2412268 500 Buy Now »
SGD
2.18 1.51
2436749 500 Buy Now »
SGD
1.13 1.01
Avnet Europe
SN65LVDS1DBVT 9,250 Buy Now »
EUR
0.508 0.436
Avnet Asia
SN65LVDS1DBVT 0 ··
USD
0.786 0.699
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freelance Electronics
SN65LVDS1DBVT 678 Buy Now »
USD
0.850 0.850 0.850 0.850 0.850
Jameco
1926876 475 Buy Now »
USD
1.35 1.09
Quest
SN65LVDS1DBVT 62 Buy Now »
USD
1.50 1.20 0.750 0.750 0.750
EarthTron
SN65LVDS1DBVT 751 ··
Abtronics
SN65LVDS1DBVT 192 ··
Abacus Technologies
SN65LVDS1DBVT 5,682 ··
Distrelec
SN65LVDS1DBVT 157 Buy Now »
EUR
1.44 1.44 0.890 0.890 0.890
RS Components
526864 260 Buy Now »
GBP
1.05 0.716 0.622 0.622
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SN65LVDS1DBVT Contact ··
Touchstone Systems
SN65LVDS1DBVT Contact Send RFQ »
SemiconductorPLUS
SN65LVDS1DBVT Contact ··
XS Micro
SN65LVDS1DBVT Contact ··

Descriptions

Logic IC [Texas Instruments] SN65LVDS1DBVT Logic IC
Distrelec
LVDS Driver/Receiver 0.454V 5-Pin SOT-23 T/R
Avnet
Single LVDS Transmitter 5-SOT-23 -40 to 85
Texas Instruments
IC DIFF LINE DVR/RCVR HS SOT23-5
Digi-Key
DIFFERENTIAL LINE DRIVER/RECEIVER SIGNAL SOT23-5, FULL REEL
element14 APAC
LVDS Driver/Receiver 0.454V 5-Pin SOT-23 T/R
Verical
LVDS Driver/Receiver 0.454V 5-Pin SOT-23 T/R
Chip One Stop Global
DIFFERENTIAL LINE DRIVER/RECEIVER SIGNAL SOT23-5, FULL REEL
Farnell
SN65LVDS1DBVT High-Speed Differential Line Driver
Jameco
LVDS/M-LVDS/ECL/CML Single LVDS Transmitter
Mouser
LVDS Driver/Receiver 0.454V 5-Pin SOT-23 T/R
Avnet Asia
LVDS Driver/Receiver 0.454V 5-Pin SOT-23 T/R
Chip One Stop Japan
LVDS Line Driver IC; Device Type:Differential Line; Data Rate Max:630Mbps; Total Delay Time:1.8ns; Supply Voltage Min:2.4V; Supply Voltage Max:3.3V; Termination Type:SMD; Package/Case:5-SOP; No. of Pins:5 ;RoHS Compliant: Yes
Newark
Hi-Spd Diff Driver SN65LVDS1DBVTG4
RS Components

Technical Specifications

Data Rate 630 Mbps
Number of Pins 5
Lead-Free Status Lead Free
Packaging Cut Tape (CT) Tape & Reel (TR)
Lifecycle Status Active
Mounting Type Surface Mount
REACH SVHC Compliance No SVHC
Input Current 8 mA
Supply Voltage (DC) 2.4 V (min)
Case / Package / Footprint SOIC
RoHS Compliant

Documents

Texas Instruments
Official datasheet
Datasheet 20 pages 8 years ago
Technical Drawing 2 pages 2 years ago
Datasheet 41 pages 2 years ago
Farnell
Datasheet 42 pages 8 months ago
element14 APAC
Datasheet 24 pages 3 years ago
Datasheet 42 pages 2 years ago
Datasheet 24 pages 2 years ago
Sierra IC
Datasheet 16 pages 12 years ago
element14
Datasheet 23 pages 5 years ago
Datasheet 23 pages 5 years ago
Datasheet 21 pages 7 years ago
Newark
Datasheet 18 pages 10 years ago
Arrow
Datasheet 24 pages 5 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI SN65LVDS1DBVT
TEXAS SN65LVDS1DBVT
TEXAS INST SN65LVDS1DBVT
TEXAS INSTR SN65LVDS1DBVT
TEXAS INSTRUMENT SN65LVDS1DBVT
TEXAS INS SN65LVDS1DBVT
TEXAS INSTRUMENTS INC SN65LVDS1DBVT
TEX SN65LVDS1DBVT
TEXAS INSTRUMEN SN65LVDS1DBVT
TEXAS INSTRU SN65LVDS1DBVT
TI/NS SN65LVDS1DBVT
TEXINS SN65LVDS1DBVT
TEXAS INSTRUMENTS INCORPORATED SN65LVDS1DBVT
TEXASIN SN65LVDS1DBVT
Texas Instruments (TI) SN65LVDS1DBVT
TEAXS SN65LVDS1DBVT
TEXAS INTRUMENTS SN65LVDS1DBVT
TEXAS INSTRUM SN65LVDS1DBVT
TEXAS INSRUMENT SN65LVDS1DBVT
TEXAS IST SN65LVDS1DBVT
TI-PB SN65LVDS1DBVT
Texas Instruments Rfid Systems SN65LVDS1DBVT
TEXINST SN65LVDS1DBVT
TEXAS INSRUMENTS SN65LVDS1DBVT
TEXAS INTRUMENT SN65LVDS1DBVT
Texas Instr. SN65LVDS1DBVT
Texas Instruments Inc. SN65LVDS1DBVT

Search for other parts like SN65 »