Texas Instruments SN65LVDS051PWRQ1

Automotive catalog high-speed differential line transceiver 16-TSSOP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins16
Weight59.987591 mg
Technical
Data Rate400 Mbps
Max Operating Temperature85 °C
Max Power Dissipation839 mW
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current20 mA
Number of Drivers2
Number of Elements2
Number of Receivers2
Operating Supply Voltage3.3 V
PackagingTape and Reel
Power Dissipation839 mW
Propagation Delay2.7 ns
Schedule B8542390000
Turn-On Delay Time2.7 ns
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS051PWRQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet29 pages9 years ago
Datasheet27 pages11 years ago
Datasheet27 pages12 years ago
Datasheet26 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet24 pages16 years ago
SHENGYU ELECTRONICS
Datasheet28 pages2 years ago
Mouser
Datasheet24 pages20 years ago
DigiKey
Datasheet23 pages20 years ago

Inventory History

3 month trend:
-6.32%

Alternate Parts

Price @ 1000
$ 2.115
$ 2.435
$ 2.435
Stock
376,007
370,009
370,009
Authorized Distributors
6
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
-
Receiver, Transceiver
Receiver, Transceiver
Interface
-
LVDS
LVDS
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
400 Mbps
400 Mbps
400 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65LVDS051PWRQ1.

Related Parts

Descriptions

Descriptions of Texas Instruments SN65LVDS051PWRQ1 provided by its distributors.

Automotive catalog high-speed differential line transceiver 16-TSSOP -40 to 85
EAR99 65LVDS051 Cut Tape (CT) LVDS interface receiver 3.3V 20mA 59.987591mg 2.7ns
LVDS Driver/Receiver 400Mbps 0.454V Automotive 16-Pin TSSOP T/R
LVDS/M-LVDS/ECL/CML HS Differential Line Driver and Rec
IC DRVR/RCR LINE DIFF HS 16TSSOP
IC TRANSCEIVER FULL 2/2 16TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins16
Weight59.987591 mg
Technical
Data Rate400 Mbps
Max Operating Temperature85 °C
Max Power Dissipation839 mW
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current20 mA
Number of Drivers2
Number of Elements2
Number of Receivers2
Operating Supply Voltage3.3 V
PackagingTape and Reel
Power Dissipation839 mW
Propagation Delay2.7 ns
Schedule B8542390000
Turn-On Delay Time2.7 ns
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS051PWRQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet29 pages9 years ago
Datasheet27 pages11 years ago
Datasheet27 pages12 years ago
Datasheet26 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet24 pages16 years ago
SHENGYU ELECTRONICS
Datasheet28 pages2 years ago
Mouser
Datasheet24 pages20 years ago
DigiKey
Datasheet23 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago