Texas Instruments SN65LVCP204RGZT

3.14V~3.47V QFN-48-EP(7x7) Signal Switches / Encoders & Decoders / Multiplexers ROHS
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Number of Pins48
Weight138.005479 mg
Technical
Data Rate2.5 Gbps
Independent Circuits1
Max Operating Temperature85 °C
Max Supply Voltage3.465 V
Min Operating Temperature-40 °C
Min Supply Voltage3.135 V
Operating Supply Voltage3.3 V
PackagingTape and Reel
Supply TypeSingle
Dimensions
Height1 mm
Length7 mm
Thickness900 µm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVCP204RGZT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet21 pages10 years ago
Technical Drawing2 pages12 years ago
SHENGYU ELECTRONICS
Datasheet23 pages1 year ago

Inventory History

3 month trend:
+1.29%

Alternate Parts

Price @ 1000
$ 8.56
$ 5.915
$ 5.915
Stock
94,956
286,576
286,576
Authorized Distributors
4
2
2
Case/Package
VQFN
VQFN
VQFN
Number of Pins
48
48
48
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65LVCP204RGZT.

Related Parts

Descriptions

Descriptions of Texas Instruments SN65LVCP204RGZT provided by its distributors.

3.14V~3.47V QFN-48-EP(7x7) Signal Switches / Encoders & Decoders / Multiplexers ROHS
Digital Crosspoint Single 4x4 2.5Gbps 48-Pin VQFN EP T/R
e4 65LVCP204 1x 4:4 65LVCP multiplexer circuit 3.3V 1mm 220mA -40C~85C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Number of Pins48
Weight138.005479 mg
Technical
Data Rate2.5 Gbps
Independent Circuits1
Max Operating Temperature85 °C
Max Supply Voltage3.465 V
Min Operating Temperature-40 °C
Min Supply Voltage3.135 V
Operating Supply Voltage3.3 V
PackagingTape and Reel
Supply TypeSingle
Dimensions
Height1 mm
Length7 mm
Thickness900 µm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVCP204RGZT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet21 pages10 years ago
Technical Drawing2 pages12 years ago
SHENGYU ELECTRONICS
Datasheet23 pages1 year ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago