Texas Instruments SN65LBC180IDRQ1

Automotive Low-Power Differential Line Driver and Receiver Pair 14-SOIC -40 to 85
Production
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins14
Weight155.100241 mg
Technical
Data Rate10 Mbps
Logic FunctionReceiver, Transceiver
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current5 mA
Number of Drivers1
Number of Receivers1
Number of Transceivers1
Number of Transmitters1
Operating Supply Voltage5 V
PackagingTape and Reel
Receiver Hysteresis45 mV
Simplex/DuplexFull Duplex
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LBC180IDRQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages9 years ago
Datasheet16 pages12 years ago
Technical Drawing2 pages12 years ago
SHENGYU ELECTRONICS
Datasheet20 pages3 years ago
Arrow Electronics
Datasheet17 pages11 years ago

Inventory History

3 month trend:
+37.35%

Alternate Parts

Price @ 1000
$ 2.255
$ 2.068
$ 2.068
Stock
331,872
246,409
246,409
Authorized Distributors
2
11
11
Case/Package
SOIC
SOIC N
SOIC N
Number of Pins
14
14
14
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Propagation Delay
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 10 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65LBC180IDRQ1.

Related Parts

Descriptions

Descriptions of Texas Instruments SN65LBC180IDRQ1 provided by its distributors.

Automotive Low-Power Differential Line Driver and Receiver Pair 14-SOIC -40 to 85
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14
EAR99 65LBC180 Tape & Reel (TR) RS422RS485 interface receiver 5V 5mA 155.100241mg 33ns
1/1 Transceiver Full RS422, RS485 14-SOIC
Single Transmitter/Receiver RS-485 Automotive 14-Pin SOIC T/R
transceiver 1/1 SOP-14 RS-485/RS-422 ICs ROHS
IC TRANSCEIVER FULL 1/1 14SOIC
IC DIFF LINE DVR/RCVR PR 14-SOIC
SN65LBC180-Q1 AUTOMOTIVE LOW-POW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins14
Weight155.100241 mg
Technical
Data Rate10 Mbps
Logic FunctionReceiver, Transceiver
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current5 mA
Number of Drivers1
Number of Receivers1
Number of Transceivers1
Number of Transmitters1
Operating Supply Voltage5 V
PackagingTape and Reel
Receiver Hysteresis45 mV
Simplex/DuplexFull Duplex
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LBC180IDRQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages9 years ago
Datasheet16 pages12 years ago
Technical Drawing2 pages12 years ago
SHENGYU ELECTRONICS
Datasheet20 pages3 years ago
Arrow Electronics
Datasheet17 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago