Texas Instruments SN65HVD54DG4

High Output Full-duplex S-485 Driver and eceiver with enables 14-SOIC -40 to 85
NRND

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins14
Weight130.010913 mg
Technical
Data Rate5 Mbps
ESD ProtectionYes
Logic FunctionReceiver
Max Operating Temperature85 °C
Max Supply Current8 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current8 mA
Number of Circuits256
Number of Drivers1
Number of Receivers1
Number of Transceivers1
Number of Transmitters1
Operating Supply Voltage5 V
Simplex/DuplexFull Duplex
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD54DG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet30 pages8 years ago
Datasheet28 pages12 years ago
Technical Drawing2 pages12 years ago
Mouser
Datasheet27 pages16 years ago
iiiC
Datasheet28 pages11 years ago
Jameco
Datasheet28 pages16 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.79
$ 1.774
$ 1.774
Stock
44,444
295,634
295,634
Authorized Distributors
1
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
5 Mbps
5 Mbps
5 Mbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD54DG4.

Related Parts

Descriptions

Descriptions of Texas Instruments SN65HVD54DG4 provided by its distributors.

High Output Full-duplex S-485 Driver and eceiver with enables 14-SOIC -40 to 85
EAR99 65HVD54 Tube SIGNALING RATE 5MBPS interface transceiver 5V 8mA 130.010913mg 60ns
RS-485 Interface ICs Hi-Output Full-dplx Driver and Receiver
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC Tube
IC RS485 DVR/RCVR FUL-DUP 14SOIC
IC TRANSCEIVER FULL 1/1 14SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins14
Weight130.010913 mg
Technical
Data Rate5 Mbps
ESD ProtectionYes
Logic FunctionReceiver
Max Operating Temperature85 °C
Max Supply Current8 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current8 mA
Number of Circuits256
Number of Drivers1
Number of Receivers1
Number of Transceivers1
Number of Transmitters1
Operating Supply Voltage5 V
Simplex/DuplexFull Duplex
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD54DG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet30 pages8 years ago
Datasheet28 pages12 years ago
Technical Drawing2 pages12 years ago
Mouser
Datasheet27 pages16 years ago
iiiC
Datasheet28 pages11 years ago
Jameco
Datasheet28 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago