Texas Instruments SN65HVD485EDGKR

EAR99 65HVD485 Cut Tape (CT) RS422RS485 interface driver 5V 2mA 19.986414mg 200ns
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVSSOP
Contact PlatingGold
Number of Pins8
Weight19.986414 mg
Technical
Data Rate10 Mbps
ESD ProtectionYes
Logic FunctionTransceiver
Max Operating Temperature85 °C
Max Supply Current2 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current2 mA
Number of Drivers1
Number of Receivers1
Number of Transceivers1
Number of Transmitters1
Operating Supply Current2 mA
Operating Supply Voltage5 V
PackagingTape and Reel
Schedule B8542390000
Simplex/DuplexHalf Duplex
Dimensions
Height1.07 mm
Length3 mm
Thickness970 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD485EDGKR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages9 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages17 years ago
Mouser
Datasheet20 pages16 years ago
Upverter
Datasheet29 pages6 years ago
Farnell
Datasheet22 pages11 years ago
element14 APAC
Datasheet29 pages8 years ago
Datasheet29 pages8 years ago
SHENGYU ELECTRONICS
Datasheet32 pages2 years ago
iiiC
Datasheet22 pages11 years ago
Verical
Datasheet21 pages13 years ago
Datasheet20 pages14 years ago
Datasheet20 pages14 years ago
Datasheet20 pages15 years ago
DigiKey
Datasheet15 pages19 years ago

Inventory History

3 month trend:
-64.44%

Alternate Parts

Price @ 1000
$ 1.29
$ 1.7
$ 1.7
Stock
1,659,965
294,224
294,224
Authorized Distributors
3
3
3
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Propagation Delay
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD485EDGKR.

Related Parts

Descriptions

Descriptions of Texas Instruments SN65HVD485EDGKR provided by its distributors.

EAR99 65HVD485 Cut Tape (CT) RS422RS485 interface driver 5V 2mA 19.986414mg 200ns
Half-Duplex RS-485 Transceiver 8-VSSOP -40 to 85
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8
RS485 TXRX, 10MBPS, 5.5V, VSSOP-8; Type de circuit: Émetteur-récepteur RS485; Type d'interface CI: RS485; Nombre de drivers: 1Driver(s); Tension, alimentation min.: 4.5V; Tension, alimentation max..: 5.5V; Type de boîtier CI
Rs485 Txrx, 10Mbps, 5.5V, Vssop-8; Device Type:Rs485 Transceiver; Ic Interface Type:Rs485; No. Of Drivers:1Drivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:Vssop; No. Of Pins:8Pins; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65HVD485EDGKR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65HVD485EDGKR.

Technical Specifications

Physical
Case/PackageVSSOP
Contact PlatingGold
Number of Pins8
Weight19.986414 mg
Technical
Data Rate10 Mbps
ESD ProtectionYes
Logic FunctionTransceiver
Max Operating Temperature85 °C
Max Supply Current2 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current2 mA
Number of Drivers1
Number of Receivers1
Number of Transceivers1
Number of Transmitters1
Operating Supply Current2 mA
Operating Supply Voltage5 V
PackagingTape and Reel
Schedule B8542390000
Simplex/DuplexHalf Duplex
Dimensions
Height1.07 mm
Length3 mm
Thickness970 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD485EDGKR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages9 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages17 years ago
Mouser
Datasheet20 pages16 years ago
Upverter
Datasheet29 pages6 years ago
Farnell
Datasheet22 pages11 years ago
element14 APAC
Datasheet29 pages8 years ago
Datasheet29 pages8 years ago
SHENGYU ELECTRONICS
Datasheet32 pages2 years ago
iiiC
Datasheet22 pages11 years ago
Verical
Datasheet21 pages13 years ago
Datasheet20 pages14 years ago
Datasheet20 pages14 years ago
Datasheet20 pages15 years ago
DigiKey
Datasheet15 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago