Texas Instruments SN65HVD233D

3.3 V CAN Transceiver with Standby Mode, Loopback 8-SOIC -40 to 125
NRND
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins8
Weight72.603129 mg
Technical
Data Rate1 Mbps
Max Operating Temperature125 °C
Max Supply Current6 mA
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Min Supply Voltage (DC)3 V
Nominal Supply Current6 mA
Number of Drivers1
Number of Receivers1
Number of Transceivers1
Operating Supply Voltage3.3 V
Schedule B8542390000
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD233D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet31 pages12 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet36 pages9 years ago
Datasheet24 pages18 years ago
Mouser
Datasheet26 pages16 years ago
Farnell
Datasheet35 pages8 years ago
Upverter
Datasheet31 pages11 years ago
element14 APAC
Datasheet31 pages10 years ago
SHENGYU ELECTRONICS
Datasheet39 pages2 years ago
iiiC
Datasheet31 pages11 years ago
Jameco
Datasheet25 pages17 years ago

Inventory History

3 month trend:
-22.55%

Alternate Parts

Price @ 1000
$ 2.76
$ 1.688
$ 1.688
Stock
928,871
1,732,182
1,732,182
Authorized Distributors
1
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
-
-
Number of Circuits
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Propagation Delay
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD233D.

Related Parts

Descriptions

Descriptions of Texas Instruments SN65HVD233D provided by its distributors.

3.3 V CAN Transceiver with Standby Mode, Loopback 8-SOIC -40 to 125
TEXAS INSTRUMENTS - SN65HVD233D - Transceiver, 3 V to 3.6 V, SOIC-8
EAR99 65HVD233 Tube CANbus interface driver 3V 6mA 72.603129mg 1Mbps
CAN 1Mbps Standby 3.3V Automotive 8-Pin SOIC Tube
Display Interface Standby Mode, Loop-back
French Electronic Distributor since 1988
1Mbps Transceiver SOP-8 CAN ICs ROHS
Interface Circuit, 1-Trnsvr, PDSO8
Transceiver Can, 65Hvd233, Soic8; Msl:Msl 1 - Unlimited; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65HVD233D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65HVD233D.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins8
Weight72.603129 mg
Technical
Data Rate1 Mbps
Max Operating Temperature125 °C
Max Supply Current6 mA
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Min Supply Voltage (DC)3 V
Nominal Supply Current6 mA
Number of Drivers1
Number of Receivers1
Number of Transceivers1
Operating Supply Voltage3.3 V
Schedule B8542390000
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD233D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet31 pages12 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet36 pages9 years ago
Datasheet24 pages18 years ago
Mouser
Datasheet26 pages16 years ago
Farnell
Datasheet35 pages8 years ago
Upverter
Datasheet31 pages11 years ago
element14 APAC
Datasheet31 pages10 years ago
SHENGYU ELECTRONICS
Datasheet39 pages2 years ago
iiiC
Datasheet31 pages11 years ago
Jameco
Datasheet25 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago