Texas Instruments SN65HVD232DR

EAR99 65HVD232 Tape & Reel (TR) CANbus interface receiver 100mV 17mA 72.603129mg 1Mbps
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight72.603129 mg
Technical
Data Rate1 Mbps
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current17 mA
Number of Drivers1
Number of Receive Buffers1
Number of Receivers1
Number of Transceivers1
Number of Transmit Buffers1
PackagingCut Tape
Schedule B8542390000
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD232DR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet41 pages9 years ago
Datasheet33 pages11 years ago
Datasheet41 pages8 years ago
Datasheet41 pages8 years ago
Arrow Electronics
Datasheet33 pages12 years ago
Mouser
Datasheet31 pages16 years ago
Farnell
Datasheet41 pages8 years ago
SHENGYU ELECTRONICS
Datasheet44 pages2 years ago
LCSC
Datasheet44 pages2 years ago
Upverter
Datasheet41 pages7 years ago
Verical
Datasheet30 pages14 years ago
Datasheet30 pages14 years ago

Inventory History

3 month trend:
-44.98%

Alternate Parts

Price @ 1000
$ 1.076
$ 1.87
$ 1.87
Stock
1,339,611
1,079,397
1,079,397
Authorized Distributors
5
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
1 Mbps
1 Mbps
1 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD232DR.

Related Parts

Descriptions

Descriptions of Texas Instruments SN65HVD232DR provided by its distributors.

EAR99 65HVD232 Tape & Reel (TR) CANbus interface receiver 100mV 17mA 72.603129mg 1Mbps
TEXAS INSTRUMENTS - SN65HVD232DR - CAN TRANSCEIVER, 1MBPS, 1/1, 3.3V, SOIC-8, FULL REEL
CAN 1Mbps Sleep/Standby 3.3V 8-Pin SOIC T/R / IC CAN TRANSCEIVER 3.3V 8-SOIC
CAN TRANSCEIVER, 1MBPS, SOIC-8; Type d'interface CI: CAN, Série; Nombre de Buffers TX: 1; Nombre de Buffers RX: 1; Tension, alimentation min.: 3V; Tension, alimentation max..: 3.6V; Type de boîtier d'interface: SOIC; Nombre de
Can Transceiver, 1Mbps, Soic-8; Ic Interface Type:Can, Serial; No. Of Tx Buffers:1; No. Of Rx Buffers:1; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Interface Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65HVD232DR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65HVD232DR .

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight72.603129 mg
Technical
Data Rate1 Mbps
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current17 mA
Number of Drivers1
Number of Receive Buffers1
Number of Receivers1
Number of Transceivers1
Number of Transmit Buffers1
PackagingCut Tape
Schedule B8542390000
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD232DR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet41 pages9 years ago
Datasheet33 pages11 years ago
Datasheet41 pages8 years ago
Datasheet41 pages8 years ago
Arrow Electronics
Datasheet33 pages12 years ago
Mouser
Datasheet31 pages16 years ago
Farnell
Datasheet41 pages8 years ago
SHENGYU ELECTRONICS
Datasheet44 pages2 years ago
LCSC
Datasheet44 pages2 years ago
Upverter
Datasheet41 pages7 years ago
Verical
Datasheet30 pages14 years ago
Datasheet30 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago