Texas Instruments SN65HVD1040QDRQ1

Automotive Catalog EMC Optimized CAN Transceiver 8-SOIC -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins8
Weight80.002354 mg
Technical
Data Rate1 Mbps
Max Operating Temperature125 °C
Max Supply Current70 mA
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current70 mA
Number of Drivers1
Number of Receive Buffers1
Number of Receivers1
Number of Transceivers1
Number of Transmit Buffers1
Operating Supply Voltage5 V
PackagingCut Tape
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD1040QDRQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Technical Drawing2 pages12 years ago
Farnell
Datasheet19 pages11 years ago
Newark
Datasheet16 pages14 years ago
Datasheet16 pages15 years ago
LCSC
Datasheet36 pages1 year ago
Datasheet36 pages3 years ago
iiiC
Datasheet19 pages11 years ago
Arrow Electronics
Datasheet19 pages12 years ago
DigiKey
Datasheet16 pages16 years ago

Inventory History

3 month trend:
+2.14%

Alternate Parts

Price @ 1000
$ 1.084
$ 1.004
$ 1.004
Stock
1,777,836
1,879,983
1,879,983
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
-
-
Number of Circuits
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Propagation Delay
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD1040QDRQ1.

Related Parts

Descriptions

Descriptions of Texas Instruments SN65HVD1040QDRQ1 provided by its distributors.

Automotive Catalog EMC Optimized CAN Transceiver 8-SOIC -40 to 125
EAR99 65HVD1040 Tape & Reel (TR) CANbus interface receiver 5V 70mA 80.002354mg 1Mbps
CAN 1Mbps Standby 5V Automotive 8-Pin SOIC T/R
CAN TRANSCEIVER, 1MBPS, SOIC-8, FULL REEL
Interface Circuit, 1-Trnsvr, PDSO8
Transceiver SOP-8 CAN ICs ROHS
Can Transceiver, 1Mbps, 1Dr/1Rx, Soic-8; Ic Interface Type:Can; No. Of Tx Buffers:1; No. Of Rx Buffers:1; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Interface Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65HVD1040QDRQ1

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65HVD1040QDRQ1 .
  • SN65HVD1040QDRQ1.
  • SN65HVD1040QDRQ1....

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins8
Weight80.002354 mg
Technical
Data Rate1 Mbps
Max Operating Temperature125 °C
Max Supply Current70 mA
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current70 mA
Number of Drivers1
Number of Receive Buffers1
Number of Receivers1
Number of Transceivers1
Number of Transmit Buffers1
Operating Supply Voltage5 V
PackagingCut Tape
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD1040QDRQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Technical Drawing2 pages12 years ago
Farnell
Datasheet19 pages11 years ago
Newark
Datasheet16 pages14 years ago
Datasheet16 pages15 years ago
LCSC
Datasheet36 pages1 year ago
Datasheet36 pages3 years ago
iiiC
Datasheet19 pages11 years ago
Arrow Electronics
Datasheet19 pages12 years ago
DigiKey
Datasheet16 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago