Texas Instruments SN65ELT21D

5-V PECL to TTL translator 8-SOIC -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight75.891673 mg
Technical
Data Rate400 Mbps
High Level Output Current-3 mA
Logic FunctionTranslator
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Power Dissipation840 mW
Max Supply Voltage5.7 V
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Min Supply Voltage (DC)4.2 V
Nominal Supply Current20 mA
Number of Bits1
Number of Channels1
Number of Drivers1
Number of Inputs2
Number of Receivers1
Operating Supply Voltage5 V
Output Current24 mA
Output TypeTTL
Propagation Delay4.5 ns
Turn-On Delay Time3 ns
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65ELT21D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet12 pages12 years ago
Technical Drawing2 pages12 years ago
Upverter
Datasheet12 pages11 years ago
SHENGYU ELECTRONICS
Datasheet16 pages1 year ago
iiiC
Datasheet12 pages11 years ago

Inventory History

3 month trend:
+0.56%

Alternate Parts

Price @ 1000
$ 2.07
$ 1.402
$ 1.402
Stock
184,479
425,843
425,843
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Translator
Translator
Translator
Number of Circuits
-
-
-
Number of Inputs
2
-
-
Number of Outputs
-
-
-
Propagation Delay
4.5 ns
4.5 ns
4.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-3 mA
-3 mA
-3 mA
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65ELT21D.

Related Parts

Descriptions

Descriptions of Texas Instruments SN65ELT21D provided by its distributors.

5-V PECL to TTL translator 8-SOIC -40 to 85
e4 ACTIVE (Last Updated: 6days ago) 65ELT21 Nickel/Palladium/Gold (Ni/Pd/Au) level shifter translator 4.5ns 5V 75.891673mg -3mA
IC, PECL TO TTL TRANSLATOR, SOIC-8; No.; IC, PECL TO TTL TRANSLATOR, SOIC-8; No. of Inputs:2; Output Current:24mA; Propagation Delay:4.5ns; Logic Type:Level Translator; Supply Voltage Range:4.2V to 5.7V; Logic Case Style:SOIC; No. of Pins:8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight75.891673 mg
Technical
Data Rate400 Mbps
High Level Output Current-3 mA
Logic FunctionTranslator
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Power Dissipation840 mW
Max Supply Voltage5.7 V
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Min Supply Voltage (DC)4.2 V
Nominal Supply Current20 mA
Number of Bits1
Number of Channels1
Number of Drivers1
Number of Inputs2
Number of Receivers1
Operating Supply Voltage5 V
Output Current24 mA
Output TypeTTL
Propagation Delay4.5 ns
Turn-On Delay Time3 ns
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65ELT21D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet12 pages12 years ago
Technical Drawing2 pages12 years ago
Upverter
Datasheet12 pages11 years ago
SHENGYU ELECTRONICS
Datasheet16 pages1 year ago
iiiC
Datasheet12 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago