Texas Instruments SN65C3221DBR

3- to 5.5-V single channel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SSOP -40 to 85
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins16
Weight128.593437 mg
Technical
Data Rate1 Mbps
Logic FunctionReceiver, Transceiver
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current1 mA
Number of Drivers1
Number of Receivers1
Number of Transceivers1
Number of Transmitters1
Operating Supply Current1 mA
Operating Supply Voltage5 V
PackagingTape and Reel
Schedule B8542390000
Simplex/DuplexFull Duplex
Dimensions
Height0 m
Length6.2 mm
Thickness1.95 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65C3221DBR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing2 pages10 years ago
Datasheet19 pages12 years ago
Mouser
Datasheet18 pages16 years ago
element14 APAC
Datasheet19 pages8 years ago
Farnell
Datasheet20 pages9 years ago
Newark
Datasheet20 pages11 years ago
Datasheet20 pages10 years ago
Datasheet16 pages19 years ago
SHENGYU ELECTRONICS
Datasheet25 pages1 year ago
iiiC
Datasheet20 pages11 years ago
Arrow Electronics
Datasheet20 pages12 years ago
Verical
Datasheet19 pages13 years ago
Datasheet19 pages13 years ago
Datasheet18 pages14 years ago
Datasheet18 pages15 years ago
DigiKey
Datasheet14 pages20 years ago

Inventory History

3 month trend:
-6.09%

Alternate Parts

Price @ 1000
$ 1.2
$ 0.44
$ 0.44
Stock
591,469
1,227,184
1,227,184
Authorized Distributors
5
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Propagation Delay
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments SN65C3221DBR provided by its distributors.

3- to 5.5-V single channel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SSOP -40 to 85
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16
IC, RS-232 TRANSCEIVER, 5.5V, SSOP-16; Type de circuit: Transceiver RS232; Type d'interface CI: RS232; Nombre de drivers: 1Driver(s); Nombre de récepteurs: 1Receivers; Tension, alimentation min.: 3V; Tension, alimentation max
Ic, Rs-232 Transceiver, 5.5V, Ssop-16; Device Type:Rs232 Transceiver; Ic Interface Type:Rs232; No. Of Drivers:1Drivers; No. Of Receivers:1Receivers; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:Ssop; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65C3221DBR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65C3221DBR .

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins16
Weight128.593437 mg
Technical
Data Rate1 Mbps
Logic FunctionReceiver, Transceiver
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current1 mA
Number of Drivers1
Number of Receivers1
Number of Transceivers1
Number of Transmitters1
Operating Supply Current1 mA
Operating Supply Voltage5 V
PackagingTape and Reel
Schedule B8542390000
Simplex/DuplexFull Duplex
Dimensions
Height0 m
Length6.2 mm
Thickness1.95 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65C3221DBR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing2 pages10 years ago
Datasheet19 pages12 years ago
Mouser
Datasheet18 pages16 years ago
element14 APAC
Datasheet19 pages8 years ago
Farnell
Datasheet20 pages9 years ago
Newark
Datasheet20 pages11 years ago
Datasheet20 pages10 years ago
Datasheet16 pages19 years ago
SHENGYU ELECTRONICS
Datasheet25 pages1 year ago
iiiC
Datasheet20 pages11 years ago
Arrow Electronics
Datasheet20 pages12 years ago
Verical
Datasheet19 pages13 years ago
Datasheet19 pages13 years ago
Datasheet18 pages14 years ago
Datasheet18 pages15 years ago
DigiKey
Datasheet14 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago