Texas Instruments SN6501DBVT

Conv DC-DC 3V to 5.5V Non-Inv/Inv/Step Up/Step Down Single-Out 0V to 11V 0.35A 5-Pin SOT-23 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingGold
MountSurface Mount
Number of Pins5
Technical
Ambient Temperature Range High125 °C
Max Input Voltage5.5 V
Max Junction Temperature (Tj)170 °C
Max Operating Temperature125 °C
Max Output Current350 mA
Max Power Dissipation250 mW
Max Supply Voltage5.5 V
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Outputs1
Output Current350 mA
Output TypeAdjustable
Output Voltage11 V
PackagingTape & Reel
Schedule B8542390000
Switching Frequency620 kHz
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN6501DBVT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Technical Drawing2 pages9 years ago
Datasheet34 pages9 years ago
Datasheet34 pages10 years ago
Datasheet29 pages11 years ago
Datasheet31 pages11 years ago
element14 APAC
Datasheet26 pages12 years ago
Newark
Datasheet34 pages8 years ago
Datasheet34 pages10 years ago
Upverter
Datasheet34 pages10 years ago
SHENGYU ELECTRONICS
Datasheet38 pages2 years ago

Inventory History

3 month trend:
+0.03%

Alternate Parts

Price @ 1000
$ 1.27
$ 0.867
$ 0.867
Stock
1,718,687
3,235,490
3,235,490
Authorized Distributors
3
5
5
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
350 mA
350 mA
350 mA
Switching Frequency
620 kHz
620 kHz
620 kHz
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments SN6501DBVT provided by its distributors.

Conv DC-DC 3V to 5.5V Non-Inv/Inv/Step Up/Step Down Single-Out 0V to 11V 0.35A 5-Pin SOT-23 T/R
Low-noise, 350-mA, 410-kHz transformer driver for isolated power supplies 5-SOT-23 -40 to 125
Driver, Transformer, 5V, 0.35A, 5Sot23; Supply Voltage Min:3V; Supply Voltage Max:5.5V; No. Of Outputs:2Outputs; Output Voltage:11V; Output Current:350Ma; Driver Case Style:Sot-23; Product Range:-; Msl:Msl 1 - Unlimited; Svhc:No Svhcrohs Compliant: Yes |TEXAS INSTRUMENTS SN6501DBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN6501DBVT .

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingGold
MountSurface Mount
Number of Pins5
Technical
Ambient Temperature Range High125 °C
Max Input Voltage5.5 V
Max Junction Temperature (Tj)170 °C
Max Operating Temperature125 °C
Max Output Current350 mA
Max Power Dissipation250 mW
Max Supply Voltage5.5 V
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Outputs1
Output Current350 mA
Output TypeAdjustable
Output Voltage11 V
PackagingTape & Reel
Schedule B8542390000
Switching Frequency620 kHz
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN6501DBVT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Technical Drawing2 pages9 years ago
Datasheet34 pages9 years ago
Datasheet34 pages10 years ago
Datasheet29 pages11 years ago
Datasheet31 pages11 years ago
element14 APAC
Datasheet26 pages12 years ago
Newark
Datasheet34 pages8 years ago
Datasheet34 pages10 years ago
Upverter
Datasheet34 pages10 years ago
SHENGYU ELECTRONICS
Datasheet38 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago