Texas Instruments SN54S134J

Military single 12-input, 4.5-V to 5.5-V bipolar NAND gate with 3-state outputs 16-CDIP -55 to 125
Production

Technical Specifications

Physical
Case/PackageCDIP
MountThrough Hole
Number of Pins16
Technical
High Level Output Current-2 mA
Logic FunctionNAND
Low Level Output Current20 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Number of Elements1
Number of Gates1
Number of Outputs1
Operating Supply Voltage5 V
Output TypeTTL
PackagingRail/Tube
Propagation Delay6 ns
Dimensions
Height5.08 mm
Length19.56 mm
Thickness4.57 mm
Width6.92 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54S134J.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet329 pages14 years ago
Technical Drawing2 pages20 years ago

Inventory History

3 month trend:
-5.58%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN54S134J.

Related Parts

Descriptions

Descriptions of Texas Instruments SN54S134J provided by its distributors.

Military single 12-input, 4.5-V to 5.5-V bipolar NAND gate with 3-state outputs 16-CDIP -55 to 125
NAND Gate 1-Element 12-IN Bipolar 16-Pin CDIP Tube
S SERIES 12-INPUT NAND GATE CDIP16
54S134 12-INPUT POSITIVE-NAND GA
French Electronic Distributor since 1988

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageCDIP
MountThrough Hole
Number of Pins16
Technical
High Level Output Current-2 mA
Logic FunctionNAND
Low Level Output Current20 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Number of Elements1
Number of Gates1
Number of Outputs1
Operating Supply Voltage5 V
Output TypeTTL
PackagingRail/Tube
Propagation Delay6 ns
Dimensions
Height5.08 mm
Length19.56 mm
Thickness4.57 mm
Width6.92 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54S134J.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet329 pages14 years ago
Technical Drawing2 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago