Texas Instruments SN54LS298J

Multiplexer/Register 1-Element Bipolar 8-IN 16-Pin CDIP Tube
NRND
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCDIP
MountThrough Hole
Number of Pins16
Technical
High Level Output Current-400 µA
Logic FunctionMultiplexer
Low Level Output Current4 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Number of Bits2
Number of Channels4
Number of Inputs8
Number of Outputs4
Operating Supply Voltage5 V
PackagingRail/Tube
Dimensions
Height5.08 mm
Length19.56 mm
Thickness4.57 mm
Width6.92 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54LS298J.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet12 pages9 years ago
Datasheet636 pages14 years ago
Technical Drawing2 pages21 years ago
Sierra IC
Datasheet6 pages25 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusNRND (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 8 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN54LS298J.

Related Parts

Descriptions

Descriptions of Texas Instruments SN54LS298J provided by its distributors.

Multiplexer/Register 1-Element Bipolar 8-IN 16-Pin CDIP Tube
Quadruple 2-Input Multiplexers With Storage 16-CDIP -55 to 125
LS SERIES NEGATIVE EDGE TRIGGERED D FLIP-FLOP TRUE OUTPUT CDIP16
French Electronic Distributor since 1988
54LS298 QUADRUPLE 2-INPUT MULTIP
QUADRUPLE 2-INPUT MULTIPLEXERS W

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageCDIP
MountThrough Hole
Number of Pins16
Technical
High Level Output Current-400 µA
Logic FunctionMultiplexer
Low Level Output Current4 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Number of Bits2
Number of Channels4
Number of Inputs8
Number of Outputs4
Operating Supply Voltage5 V
PackagingRail/Tube
Dimensions
Height5.08 mm
Length19.56 mm
Thickness4.57 mm
Width6.92 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54LS298J.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet12 pages9 years ago
Datasheet636 pages14 years ago
Technical Drawing2 pages21 years ago
Sierra IC
Datasheet6 pages25 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago