Texas Instruments SN54LS175

these monolithic positive-edge-triggered flip-flops utilize ttl circuitry to implement d-type flip-flop logic. all...

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Output TypeTTL

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54LS175.

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN54LS175.

Descriptions

Descriptions of Texas Instruments SN54LS175 provided by its distributors.

these monolithic positive-edge-triggered flip-flops utilize ttl circuitry to implement d-type flip-flop logic. all have a direct clear input and the 175 ls175 and s175 feature complementary outputs from each flip-flop. information at the d inputs meeting the setup time requirements is transferred to the q outputs on the positive-going edge of the clock pulse. clock triggering occurs at a particular voltage level and is not directly related to the transition time of the positive-going pulse. when the clock input is at either the high or low level the d input signal has no effect at the output. these circuits are fully compatible for use with most ttl circuits.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Technical
Output TypeTTL

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54LS175.

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago