Texas Instruments SN54HC374

these 8-bit flip-flops feature 3-state outputs designed specifically for driving highly capacitive or relatively...

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54HC374.

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN54HC374.

Descriptions

Descriptions of Texas Instruments SN54HC374 provided by its distributors.

these 8-bit flip-flops feature 3-state outputs designed specifically for driving highly capacitive or relatively low-impedance loads. they are particularly suitable for implementing buffer registers i/o ports bidirectional bus drivers and working registers. the eight flip-flops of the hc374 devices are edge-triggered d-type flip-flops. on the positive transition of the clock (clk) input the q outputs are set to the logic levels that were set up at the data (d) inputs. an output-enable (oe)\ input places the eight outputs in either a normal logic state (high or low logic levels) or the high-impedance state. in the high-impedance state the outputs neither load nor drive the bus lines significantly. the high-impedance state and increased drive provide the capability to drive bus lines without interface or pullup components. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54HC374.

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago