Texas Instruments SN54F373

these 8-bit latches feature 3-state outputs designed specifically for driving highly capacitive or relatively...

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-SN54F373Contact
>1wk
SN54F373Contact
>1wk

Technical Specifications

Technical
Output TypeTTL

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54F373.

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN54F373.

Descriptions

Descriptions of Texas Instruments SN54F373 provided by its distributors.

these 8-bit latches feature 3-state outputs designed specifically for driving highly capacitive or relatively low-impedance loads. they are particularly suitable for implementing buffer registers i/o ports bidirectional bus drivers and working registers. the eight latches of the f373 are transparent d-type latches. while the latch-enable (le) input is high the q outputs will follow the data (d) inputs. when the latch enable is taken low the q outputs are latched at the logic levels set up at the d inputs. a buffered output-enable () input can be used to place the eight outputs in either a normal logic state (high or low logic levels) or a high-impedance state. in the high-impedance state the outputs neither load nor drive the bus lines significantly. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Technical
Output TypeTTL

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54F373.

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago