Texas Instruments SN54AS574

these octal d-type edge-triggered flip-flops feature 3-state outputs designed specifically for bus driving. they are...

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-SN54AS574Contact
>1wk
SN54AS574Contact
>1wk

Technical Specifications

Technical
Output TypeTTL

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54AS574.

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN54AS574.

Descriptions

Descriptions of Texas Instruments SN54AS574 provided by its distributors.

these octal d-type edge-triggered flip-flops feature 3-state outputs designed specifically for bus driving. they are particularly suitable for implementing buffer registers i/o ports bidirectional bus drivers and working registers. the eight flip-flops enter data on the low-to-high transition of the clock (clk) input. the sn74als575a sn54as575 and sn74as575 may be synchronously cleared by taking the clear () input low. the output-enable () input does not affect internal operations of the flip-flops. old data can be retained or new data can be entered while the outputs are in the high-impedance state. the sn54als574b sn54as574 and sn54as575 are characterized for operation over the full military temperature range of -55c to 125c. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Technical
Output TypeTTL

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54AS574.

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago