Texas Instruments SN54ALS373A

these octal transparent d-type latches feature 3-state outputs designed specifically for driving highly capacitive or...

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-SN54ALS373AContact
>1wk
SN54ALS373AContact
>1wk

Technical Specifications

Technical
Output TypeTTL

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54ALS373A.

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN54ALS373A.

Descriptions

Descriptions of Texas Instruments SN54ALS373A provided by its distributors.

these octal transparent d-type latches feature 3-state outputs designed specifically for driving highly capacitive or relatively low-impedance loads. they are particularly suitable for implementing buffer registers i/o ports bidirectional bus drivers and working registers. while the latch-enable (le) input is high the q outputs follow the data (d) inputs. when le is taken low the q outputs are latched at the logic levels set up at the d inputs. a buffered output-enable (oe)\ input can be used to place the eight outputs in either a normal logic state (high or low) or a high-impedance state. in the high-impedance state the outputs neither load nor drive the bus lines significantly. the high-impedance state and the increased drive provide the capability to drive bus lines without interface or pullup components. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Technical
Output TypeTTL

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54ALS373A.

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago