Texas Instruments SN54AHC123A

the ahc123a devices are dual retriggerable monostable multivibrators designed for 2-v to 5.5-v vcc operation. these...

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-SN54AHC123AContact
>1wk
SN54AHC123AContact
>1wk

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54AHC123A.

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN54AHC123A.

Descriptions

Descriptions of Texas Instruments SN54AHC123A provided by its distributors.

the ahc123a devices are dual retriggerable monostable multivibrators designed for 2-v to 5.5-v vcc operation. these edge-triggered multivibrators feature output pulse-duration control by three methods. in the first method the a\ input is low and the b input goes high. in the second method the b input is high and the a\ input goes low. in the third method the a\ input is low the b input is high and the clear (clr)\ input goes high. the output pulse duration is programmed by selecting external resistance and capacitance values. the external timing capacitor must be connected between cext and rext/cext (positive) and an external resistor connected between rext/cext and vcc. to obtain variable pulse durations connect an external variable resistance between rext/cext and vcc. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54AHC123A.

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago