Texas Instruments SN54ACT373-SP

these 8-bit latches feature 3-state outputs designed specifically for driving highly capacitive or relatively...

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54ACT373-SP.

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN54ACT373-SP.

Descriptions

Descriptions of Texas Instruments SN54ACT373-SP provided by its distributors.

these 8-bit latches feature 3-state outputs designed specifically for driving highly capacitive or relatively low-impedance loads. the devices are particularly suitable for implementing buffer registers i/o ports bidirectional bus drivers and working registers. the eight latches are d-type transparent latches. when the latch-enable (le) input is high the q outputs follow the data (d) inputs. when le is taken low the q outputs are latched at the logic levels set up at the d inputs. a buffered output-enable (oe)\ input can be used to place the eight outputs in either a normal logic state (high or low logic levels) or the high-impedance state. in the high-impedance state the outputs neither load nor drive the bus lines significantly. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54ACT373-SP.

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago