Texas Instruments SN54ABT373

the eight latches of the abt373 are transparent d-type latches. while the latch-enable (le) input is high the q...

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-SN54ABT373Contact
>1wk
SN54ABT373Contact
>1wk

Technical Specifications

Technical
Output TypeTTL

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54ABT373.

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN54ABT373.

Descriptions

Descriptions of Texas Instruments SN54ABT373 provided by its distributors.

the eight latches of the abt373 are transparent d-type latches. while the latch-enable (le) input is high the q outputs follow the data (d) inputs. when le is taken low the q outputs are latched at the logic levels set up at the d inputs. a buffered output-enable (oe\) input can be used to place the eight outputs in either a normal logic state (high or low logic levels) or a high-impedance state. in the high-impedance state the outputs neither load nor drive the bus lines significantly. the high-impedance state and increased drive provide the capability to drive bus lines without need for interface or pullup components. oe\ does not affect the internal operations of the latches. old data can be retained or new data can be entered while the outputs are in the high-impedance state. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Technical
Output TypeTTL

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54ABT373.

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago