Texas Instruments SN54196J

50/30/100-Mhz Presettable Decade O Binary Counters/Latches 14-CDIP -55 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCDIP
MountThrough Hole
Number of Pins14
Technical
DirectionUnidirectional
Logic FunctionCounter
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Number of Bits4
Number of Elements1
Operating Supply Voltage5 V
PackagingRail/Tube
Propagation Delay42 ns
Turn-On Delay Time42 ns
Dimensions
Height5.08 mm
Length19.56 mm
Thickness4.57 mm
Width6.67 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54196J.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages6 years ago
Datasheet15 pages9 years ago
Technical Drawing2 pages20 years ago
Arrow Electronics
Datasheet15 pages12 years ago
Rochester Electronics
Datasheet9 pages10 years ago

Inventory History

3 month trend:
-21.29%

Alternate Parts

Price @ 1000
$ 15.72
$ 0.754
$ 14.296
Stock
35,733
53,721
14,862
Authorized Distributors
3
1
2
Case/Package
CDIP
PDIP
CDIP
Number of Pins
14
14
14
Logic Function
Counter
Counter
Counter
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.5 V
4.75 V
4.5 V
Max Supply Voltage
5.5 V
5.25 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN54196J.

Related Parts

Descriptions

Descriptions of Texas Instruments SN54196J provided by its distributors.

50/30/100-Mhz Presettable Decade O Binary Counters/Latches 14-CDIP -55 to 125
Counter/Divider Single 4-Bit Decade UP 14-Pin CDIP Tube
TTL/H/L SERIES ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER CDIP14
French Electronic Distributor since 1988

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageCDIP
MountThrough Hole
Number of Pins14
Technical
DirectionUnidirectional
Logic FunctionCounter
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Number of Bits4
Number of Elements1
Operating Supply Voltage5 V
PackagingRail/Tube
Propagation Delay42 ns
Turn-On Delay Time42 ns
Dimensions
Height5.08 mm
Length19.56 mm
Thickness4.57 mm
Width6.67 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54196J.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages6 years ago
Datasheet15 pages9 years ago
Technical Drawing2 pages20 years ago
Arrow Electronics
Datasheet15 pages12 years ago
Rochester Electronics
Datasheet9 pages10 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago