Texas Instruments SN5417

these ttl hex buffers/drivers feature high-voltage open-collector outputs for interfacing with high-level circuits...

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Output TypeTTL

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN5417.

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN5417.

Descriptions

Descriptions of Texas Instruments SN5417 provided by its distributors.

these ttl hex buffers/drivers feature high-voltage open-collector outputs for interfacing with high-level circuits (such as mos) or for driving high-current loads (such as lamps or relays) and also are characterized for use as buffers for driving ttl inputs. the sn5407 and sn7407 have minimum breakdown voltages of 30 v and the sn5417 and sn7417 have minimum breakdown voltages of 15 v. the maximum sink current is 30 ma for the sn5407 and sn5417 and 40 ma for the sn7407 and sn7417. these devices perform boolean function y = a in positive logic. these circuits are completely compatible with most ttl families. inputs are diode clamped to minimize transmission-line effects which simplifies design. typical power dissipation is 145 mw and average propagation delay time is 14 ns.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Technical
Output TypeTTL

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN5417.

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago