Texas Instruments SN54157J

Ttl/h/l Series Quad 2 Line to 1 Line Multiplexer True Output CDIP16
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCDIP
MountThrough Hole
Number of Pins16
Technical
High Level Output Current-800 µA
Logic FunctionMultiplexer, Mux
Low Level Output Current16 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Number of Inputs8
Number of Outputs4
Operating Supply Voltage5 V
PackagingRail/Tube
Power Dissipation150 mW
Dimensions
Height5.08 mm
Length19.56 mm
Thickness4.57 mm
Width6.92 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54157J.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages6 years ago
Datasheet21 pages8 years ago
Datasheet20 pages12 years ago
Datasheet28 pages16 years ago
Technical Drawing2 pages21 years ago

Inventory History

3 month trend:
-74.36%

Alternate Parts

Price @ 1000
$ 12.791
$ 2.03
$ 2.03
Stock
231,305
5,728
5,728
Authorized Distributors
2
1
1
Case/Package
CDIP
-
-
Number of Pins
16
-
-
Logic Function
Multiplexer, Mux
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN54157J.

Related Parts

Descriptions

Descriptions of Texas Instruments SN54157J provided by its distributors.

TTL/H/L SERIES QUAD 2 LINE TO 1 LINE MULTIPLEXER TRUE OUTPUT CDIP16
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-CDIP -55 to 125
Multiplexer 1-Element Bipolar 8-IN 16-Pin CDIP Tube
French Electronic Distributor since 1988
54157 QUADRUPLE 2-LINE TO 1-LINE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageCDIP
MountThrough Hole
Number of Pins16
Technical
High Level Output Current-800 µA
Logic FunctionMultiplexer, Mux
Low Level Output Current16 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Number of Inputs8
Number of Outputs4
Operating Supply Voltage5 V
PackagingRail/Tube
Power Dissipation150 mW
Dimensions
Height5.08 mm
Length19.56 mm
Thickness4.57 mm
Width6.92 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54157J.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages6 years ago
Datasheet21 pages8 years ago
Datasheet20 pages12 years ago
Datasheet28 pages16 years ago
Technical Drawing2 pages21 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago