Texas Instruments SN5406J

Hex Inverter Buffers/Drivers With Open-Collector High-Voltage Outputs 14-CDIP -55 to 125
Production

Price and Stock

Technical Specifications

Physical
Case/PackageCDIP
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins14
Technical
High Level Output Current-250 µA
Logic FunctionBuffer
Low Level Output Current30 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Number of Bits6
Number of Channels6
Number of Elements6
Number of Gates6
Number of Inputs6
Number of Outputs6
Operating Supply Voltage5 V
Output TypeTTL
PackagingRail/Tube
PolarityInverting
Propagation Delay23 ns
Schedule B8542390000
Turn-On Delay Time23 ns
Dimensions
Height5.08 mm
Length19.56 mm
Thickness4.57 mm
Width6.67 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN5406J.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet17 pages12 years ago
Technical Drawing4 pages6 years ago
Datasheet17 pages9 years ago
Datasheet16 pages12 years ago
Technical Drawing2 pages21 years ago
Sierra IC
Datasheet5 pages22 years ago

Inventory History

3 month trend:
-15.18%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN5406J.

Related Parts

Descriptions

Descriptions of Texas Instruments SN5406J provided by its distributors.

Hex Inverter Buffers/Drivers With Open-Collector High-Voltage Outputs 14-CDIP -55 to 125
Buffer/Driver 6-CH Inverting Open Collector Bipolar 14-Pin CDIP Tube
IC BUFFER/DRVR HEX INV BIPOLAR 14-PIN CDIP
French Electronic Distributor since 1988
Logic IC Operating temperature: -55...+125 °C Series: SN5406 Function: Hex / Inverter Manufacturer: Texas Instruments Package: CDIP-14 Technology: TTL
MILITARY 6-CH, 4.5-V TO 5.5-V BI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageCDIP
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins14
Technical
High Level Output Current-250 µA
Logic FunctionBuffer
Low Level Output Current30 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Number of Bits6
Number of Channels6
Number of Elements6
Number of Gates6
Number of Inputs6
Number of Outputs6
Operating Supply Voltage5 V
Output TypeTTL
PackagingRail/Tube
PolarityInverting
Propagation Delay23 ns
Schedule B8542390000
Turn-On Delay Time23 ns
Dimensions
Height5.08 mm
Length19.56 mm
Thickness4.57 mm
Width6.67 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN5406J.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet17 pages12 years ago
Technical Drawing4 pages6 years ago
Datasheet17 pages9 years ago
Datasheet16 pages12 years ago
Technical Drawing2 pages21 years ago
Sierra IC
Datasheet5 pages22 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago