TE Connectivity / AMP 3-1879233-1

Surface Mount Metal Film Resistor, SMW Series, 1.8 ohm, 5 W, - 5%, 500 V, SMD
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Case Code (Imperial)5329
MountSurface Mount
Technical
CompositionPower resistor, Wirewound
FeaturesFlame Retardant Coating
Max Operating Temperature280 °C
Max Power Dissipation5 W
Min Operating Temperature-80 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage500 V
PackagingCut Tape
Power Rating5 W
Resistance1.8 Ω
Temperature Coefficient200 ppm/°C
TerminationSolder
Tolerance5 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Depth7.3 mm
Height6.8 mm
Length13.4874 mm
Width7.3 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1879233-1.

TE Connectivity
Technical Drawing3 pages5 years ago
Datasheet3 pages12 years ago
Datasheet16 pages16 years ago
Datasheet8 pages12 years ago
Newark
Datasheet6 pages10 years ago
element14 APAC
Datasheet2 pages18 years ago
Datasheet2 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages12 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 3-1879233-1.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 3-1879233-1 provided by its distributors.

Surface Mount Metal Film Resistor, SMW Series, 1.8 ohm, 5 W, - 5%, 500 V, SMD
Res Wirewound 1.8 Ohm 5% 5W ±200ppm/°C Molded SMD T/R
Wire Wound High Pwr Surface Mnt Resistor 1.8Ohm +/-5% 5W +/-200ppm/degC
Surface Mount Resistors, Power Resistor, 2 Termination, Taped & Reeled, 5 %, Wire Wound, Resistance Class Up to 1kΩ, 1.8 Ω, 5 W, ±200 ppm/°C, CGS SM
SMW5 1R8 5% Resistance Value: 1.8 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Number of Terminations: 2 Surface Mount Resistor | 1.8 Ω Wire Wound Power Resistor 5 % | Part Number: SMW51R8JT | Internal Number: 3-1879233-1 | TE Connectivity
RES, 1R8, 5%, 5W, WIREWOUND; Resistor Case Style: SMD; Resistance: 1.8ohm; Product Range: SMW Series; Voltage Rating: 500V; Resistor Element Material: Wirewound; Power Rating: 5W; Resistance Tolerance: ± 5%; Temperature Coefficient: ± 200ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017); External Depth: 6.8mm; External Length / Height: 13.5mm; External Width: 7.3mm; Operating Temperature Max: 200°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +200°C; Resistor Mounting: Surface Mount Device; Tolerance +: 5%; Tolerance -: 5%

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMW51R8JT

Technical Specifications

Physical
Case/PackageSMD/SMT
Case Code (Imperial)5329
MountSurface Mount
Technical
CompositionPower resistor, Wirewound
FeaturesFlame Retardant Coating
Max Operating Temperature280 °C
Max Power Dissipation5 W
Min Operating Temperature-80 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage500 V
PackagingCut Tape
Power Rating5 W
Resistance1.8 Ω
Temperature Coefficient200 ppm/°C
TerminationSolder
Tolerance5 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Depth7.3 mm
Height6.8 mm
Length13.4874 mm
Width7.3 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1879233-1.

TE Connectivity
Technical Drawing3 pages5 years ago
Datasheet3 pages12 years ago
Datasheet16 pages16 years ago
Datasheet8 pages12 years ago
Newark
Datasheet6 pages10 years ago
element14 APAC
Datasheet2 pages18 years ago
Datasheet2 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages12 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago