TE Connectivity / AMP 5-1879233-5

Res Wirewound 18 Ohm 5% 5W ±200ppm/C Molded J-Lead SMD T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package5329
Case Code (Imperial)5329
MountSurface Mount
Technical
CompositionPower resistor, Wirewound
FeaturesFlame Retardant Coating
Max Operating Temperature200 °C
Max Power Dissipation5 W
Military StandardNot
Min Operating Temperature-80 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage500 V
PackagingCut Tape
Power Rating5 W
Resistance18 Ω
Temperature Coefficient200 ppm/°C
TerminationJ-Lead, Solder
Tolerance5 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Depth7.3 mm
Height6.8 mm
Length13.4874 mm
Width7.2898 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1879233-5.

TE Connectivity
Technical Drawing3 pages5 years ago
Datasheet16 pages16 years ago
Datasheet8 pages12 years ago
Newark
Datasheet3 pages12 years ago
Datasheet6 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages12 years ago
Farnell
Datasheet2 pages18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 5-1879233-5.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 5-1879233-5 provided by its distributors.

Res Wirewound 18 Ohm 5% 5W ±200ppm/C Molded J-Lead SMD T/R
Wire Wound High Pwr Surface Mnt Resistor 18Ohm +/-5% 5W +/-200ppm/degC
Res, 18R, 5%, 5W, 5328, Wirewound; Resistor Case Style:5328 [13573 Metric]; Resistance:18Ohm; Product Range:Sm Series; Voltage Rating:500V; Resistor Element Material:Wirewound; Power Rating:5W; Resistance Tolerance:± 5%; Temperature Rohs Compliant: Yes |Cgs Te Connectivity 5-1879233-5
SMW5 18R 5% Resistance Value: 18 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Number of Terminations: 2 Surface Mount Resistor | 18 Ω Wire Wound Power Resistor 5 % | Part Number: SMW518RJT | Internal Number: 5-1879233-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMW518RJT

Technical Specifications

Physical
Case/Package5329
Case Code (Imperial)5329
MountSurface Mount
Technical
CompositionPower resistor, Wirewound
FeaturesFlame Retardant Coating
Max Operating Temperature200 °C
Max Power Dissipation5 W
Military StandardNot
Min Operating Temperature-80 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage500 V
PackagingCut Tape
Power Rating5 W
Resistance18 Ω
Temperature Coefficient200 ppm/°C
TerminationJ-Lead, Solder
Tolerance5 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Depth7.3 mm
Height6.8 mm
Length13.4874 mm
Width7.2898 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1879233-5.

TE Connectivity
Technical Drawing3 pages5 years ago
Datasheet16 pages16 years ago
Datasheet8 pages12 years ago
Newark
Datasheet3 pages12 years ago
Datasheet6 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages12 years ago
Farnell
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago