TE Connectivity SMW3R47JT

SMD Chip Resistor, 470 MOhm, ± 5%, 3 W, 4122 [10555 Metric], Wirewound, Power
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package4122
Case Code (Imperial)4122
MountSurface Mount
Number of Pins2
Technical
CompositionPower resistor, Wire resistor, Wirewound
Insulation Resistance10 GΩ
Max Operating Temperature200 °C
Military StandardNot
Min Operating Temperature-80 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage500 V
PackagingCut Tape
Power Rating3 W
Resistance470 mΩ
Temperature Coefficient200 ppm/°C
TerminationJ-Lead, Solder
Tolerance5 %
Voltage Rating500 V
Voltage Rating (AC)500 V
Voltage Rating (DC)500 V
Dimensions
Depth5.5 mm
Height5 mm
Length10.5 mm
Width5.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity SMW3R47JT.

Master Electronics
Datasheet3 pages11 years ago
Datasheet6 pages10 years ago
Datasheet16 pages16 years ago
Electro Sonic
Datasheet8 pages12 years ago
Future Electronics
Technical Drawing1 page11 years ago
element14 APAC
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages11 years ago
Datasheet1 page14 years ago

Inventory History

3 month trend:
-47.68%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity SMW3R47JT.

Related Parts

Descriptions

Descriptions of TE Connectivity SMW3R47JT provided by its distributors.

SMD Chip Resistor, 470 MOhm, ± 5%, 3 W, 4122 [10555 Metric], Wirewound, Power
Res Wirewound 0.47 Ohm 5% 3W ±200ppm/C Molded J-Lead SMD T/R
Fixed Resistor, Wire Wound, 3W, 0.47Ohm, 500V, 5% +/-Tol, -200, 200Ppm/Cel, Surface Mount, 4122
Resistor, Wirewound, Res 0.47 Ohms, Pwr-Rtg 3 W, Tol 5%, SMT | TE Connectivity SMW3R47JT
Surface Mount Metal Film Resistor, Smw Series, 0.47 Ohm, 3 W, - 5%, 500 V, Smd Rohs Compliant: Yes |Cgs Te Connectivity SMW3R47JT
Resistor, 0R47, 5%, 3W, WIREWOUND; Resistor Case Style:SMD; Resistance:0.47ohm; Product Range:SMW Series; Voltage Rating:500V; Resistor Element Material:Wirewound; Power Rating:3W; Resistance Tolerance:± 5%; Temperature Coefficient:± 200ppm/°C; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2019); External Depth:5mm; External Length / Height:10.5mm; External Width:5.5mm; Insulation Resistance:10000Mohm; No. of Pins:2Pins; Operating Temperature Max:200°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +200°C; Resistor Mounting:Surface Mount Device; Temperature Coeff. +:200ppm/°C; Temperature Coeff. -:200ppm/°C; Tolerance +:5%; Tolerance -:5%; Voltage Rating V DC:500V
SMD Resistor Dimensions L x W x H: 10.5 x 5.5 x 5 mm Resistance technical notation: 0E47 Temperature range: -55 ... +200 °C Manufacturer Article n°: SMW3R47JT Construction form: SMD Resistor type: Wire resistor Rated voltage: 500 V Resistance: 0.47 Ohm
SMW3 R47 5% Resistance Value: .47 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Number of Terminations: 2 0.47 Ω Wire Wound Power Resistor 5 % | Surface Mount Resistor | Part Number: SMW3R47JT | Internal Number: 1-1879021-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1879021-7

Technical Specifications

Physical
Case/Package4122
Case Code (Imperial)4122
MountSurface Mount
Number of Pins2
Technical
CompositionPower resistor, Wire resistor, Wirewound
Insulation Resistance10 GΩ
Max Operating Temperature200 °C
Military StandardNot
Min Operating Temperature-80 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage500 V
PackagingCut Tape
Power Rating3 W
Resistance470 mΩ
Temperature Coefficient200 ppm/°C
TerminationJ-Lead, Solder
Tolerance5 %
Voltage Rating500 V
Voltage Rating (AC)500 V
Voltage Rating (DC)500 V
Dimensions
Depth5.5 mm
Height5 mm
Length10.5 mm
Width5.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity SMW3R47JT.

Master Electronics
Datasheet3 pages11 years ago
Datasheet6 pages10 years ago
Datasheet16 pages16 years ago
Electro Sonic
Datasheet8 pages12 years ago
Future Electronics
Technical Drawing1 page11 years ago
element14 APAC
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages11 years ago
Datasheet1 page14 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago