TE Connectivity / AMP 1-1676966-5

Surface Mount Metal Film Resistor, SMW Series, 0.39 ohm, 2 W, - 5%, 300 V, SMD
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2616
Case Code (Imperial)2616
Case Code (Metric)6740
MountSurface Mount
Number of Pins2
Technical
CompositionPower resistor, Wirewound
FeaturesFlame Retardant Coating
Insulation Resistance10 GΩ
Max Operating Temperature200 °C
Max Power Dissipation2 W
Min Operating Temperature-80 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage300 V
PackagingTape & Reel (TR)
Power Rating2 W
Resistance390 mΩ
Temperature Coefficient200 ppm/°C
TerminationSolder
Tolerance5 %
Voltage Rating300 V
Voltage Rating (DC)300 V
Dimensions
Depth4 mm
Height3.55 mm
Length6.7 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1676966-5.

TE Connectivity
Datasheet3 pages12 years ago
Datasheet16 pages16 years ago
Datasheet8 pages12 years ago
Technical Drawing1 page13 years ago
Newark
Datasheet6 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages12 years ago
Datasheet1 page14 years ago
Arrow Electronics
Datasheet3 pages12 years ago
Farnell
Datasheet2 pages16 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 1-1676966-5.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 1-1676966-5 provided by its distributors.

Surface Mount Metal Film Resistor, SMW Series, 0.39 ohm, 2 W, - 5%, 300 V, SMD
Res Wirewound 0.39 Ohm 5% 2W ±200ppm/C Molded J-Lead SMD T/R
Precision resistor, SMD [TE Connectivity] SMW2R39JT Precision resistor, SMD
Resistor, Wirewound, Res 0.39 Ohms, Pwr-Rtg 2 W, Tol 5%, SMT | TE Connectivity SMW2R39JT
Surface Mount Resistors, Power Resistor, 2 Termination, Taped & Reeled, 5 %, Wire Wound, Resistance Class Up to 1kΩ, .39 Ω, 2 W, ±200 ppm/°C, CGS SM
SMW2 R39 5% Resistance Value: .39 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Number of Terminations: 2 0.39 Ω Wire Wound Power Resistor 5 % | Smd Power Resistor: 7 Watt & 200-2M Ohm | Part Number: SMW2R39JT | Internal Number: 1-1676966-5 | TE Connectivity
RESISTOR, 2W 5% R39; Resistance:0.39ohm; Resistance Tolerance:± 5%; Power Rating:2W; Voltage Rating:300V; Series:SMW; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Wirewound; No. of Pins:2; External Depth:3.55mm; External Length / Height:6.7mm; External Width:4mm; Operating Temperature Max:200°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +200°C; Package / Case:2; Temperature Coeff. +:200ppm/°C; Temperature Coeff. -:200ppm/°C; Tolerance +:5%; Tolerance -:5%; Voltage Rating VDC:300V

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMW2R39JT

Technical Specifications

Physical
Case/Package2616
Case Code (Imperial)2616
Case Code (Metric)6740
MountSurface Mount
Number of Pins2
Technical
CompositionPower resistor, Wirewound
FeaturesFlame Retardant Coating
Insulation Resistance10 GΩ
Max Operating Temperature200 °C
Max Power Dissipation2 W
Min Operating Temperature-80 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage300 V
PackagingTape & Reel (TR)
Power Rating2 W
Resistance390 mΩ
Temperature Coefficient200 ppm/°C
TerminationSolder
Tolerance5 %
Voltage Rating300 V
Voltage Rating (DC)300 V
Dimensions
Depth4 mm
Height3.55 mm
Length6.7 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1676966-5.

TE Connectivity
Datasheet3 pages12 years ago
Datasheet16 pages16 years ago
Datasheet8 pages12 years ago
Technical Drawing1 page13 years ago
Newark
Datasheet6 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages12 years ago
Datasheet1 page14 years ago
Arrow Electronics
Datasheet3 pages12 years ago
Farnell
Datasheet2 pages16 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago