TE Connectivity SMW28R2JT

Res Wirewound 8.2 Ohm 5% 2W ±200ppm/C Molded J-Lead SMD T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2616
Case Code (Imperial)2616
Case Code (Metric)6740
MountSurface Mount
Number of Pins2
Technical
CompositionPower resistor, Wirewound
Insulation Resistance10 GΩ
Max Operating Temperature200 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage300 V
PackagingCut Tape
Power Rating2 W
Resistance8.2 Ω
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationJ-Lead, Solder
Tolerance5 %
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Depth4 mm
Height3.55 mm
Length6.7 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity SMW28R2JT.

Master Electronics
Datasheet3 pages12 years ago
Datasheet6 pages10 years ago
Datasheet16 pages16 years ago
TE Connectivity
Datasheet8 pages12 years ago
Technical Drawing1 page13 years ago
element14 APAC
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Future Electronics
Datasheet9 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages12 years ago
Datasheet1 page14 years ago

Inventory History

3 month trend:
+61.61%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity SMW28R2JT.

Descriptions

Descriptions of TE Connectivity SMW28R2JT provided by its distributors.

Res Wirewound 8.2 Ohm 5% 2W ±200ppm/C Molded J-Lead SMD T/R
CGS SM Series 2 W 8.2 Ohm ±5 % ±200 ppm/°C Surface Mount Wirewound Resistor
Resistor, Wirewound, Res 8.2 Ohms, Pwr-Rtg 2 W, Tol 5%, SMT | TE Connectivity SMW28R2JT
2616 (6740Metric) J-Lead FIXED RESISTOR SMW CGS 0.264Lx0.157W 6.70mmx4.00mm 2W 8.2Ohm ±200ppm/C
Resistor, 8R2, 5%, 2W, 2616, WIREWOUND; Resistor Case Style:2616 [6740 Metric]; Resistance:8.2ohm; Product Range:SM Series; Voltage Rating:300V; Resistor Element Material:Wirewound; Power Rating:2W; Resistance Tolerance:± 5%; Temperature Coefficient:± 200ppm/°C; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2019)
SMW2 8R2 5% Resistance Value: 8.2 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Number of Terminations: 2 Smd Power Resistor: 7 Watt & 200-2M Ohm | 8.2 Ω Wire Wound Power Resistor 5 % | Part Number: SMW28R2JT | Internal Number: 4-1676966-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1676966-7

Technical Specifications

Physical
Case/Package2616
Case Code (Imperial)2616
Case Code (Metric)6740
MountSurface Mount
Number of Pins2
Technical
CompositionPower resistor, Wirewound
Insulation Resistance10 GΩ
Max Operating Temperature200 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage300 V
PackagingCut Tape
Power Rating2 W
Resistance8.2 Ω
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationJ-Lead, Solder
Tolerance5 %
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Depth4 mm
Height3.55 mm
Length6.7 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity SMW28R2JT.

Master Electronics
Datasheet3 pages12 years ago
Datasheet6 pages10 years ago
Datasheet16 pages16 years ago
TE Connectivity
Datasheet8 pages12 years ago
Technical Drawing1 page13 years ago
element14 APAC
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Future Electronics
Datasheet9 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages12 years ago
Datasheet1 page14 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet1 page6 years ago