onsemi SMUN2240T1G

NPN Bipolar Digital Transistor (BRT)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-236-3
Number of Pins3
Technical
Collector Emitter Breakdown Voltage50 V
Collector Emitter Voltage (VCEO)250 mV
Element ConfigurationSingle
hFE Min120
Max Collector Current100 mA
Max Operating Temperature150 °C
Max Power Dissipation230 mW
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
PolarityNPN

Documents

Download datasheets and manufacturer documentation for onsemi SMUN2240T1G.

Farnell
Datasheet11 pages7 years ago
onsemi
Datasheet11 pages11 years ago

Inventory History

3 month trend:
+11.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi SMUN2240T1G.

Related Parts

Descriptions

Descriptions of onsemi SMUN2240T1G provided by its distributors.

NPN Bipolar Digital Transistor (BRT)
Trans Digital BJT NPN 50V 100mA 338mW Automotive 3-Pin SC-59 T/R
Ss Sc59 Br Xstr Npn 50V/Reel |Onsemi SMUN2240T1G
TRANS PREBIAS NPN 50V 100MA SC59

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTO-236-3
Number of Pins3
Technical
Collector Emitter Breakdown Voltage50 V
Collector Emitter Voltage (VCEO)250 mV
Element ConfigurationSingle
hFE Min120
Max Collector Current100 mA
Max Operating Temperature150 °C
Max Power Dissipation230 mW
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
PolarityNPN

Documents

Download datasheets and manufacturer documentation for onsemi SMUN2240T1G.

Farnell
Datasheet11 pages7 years ago
onsemi
Datasheet11 pages11 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago