Artesyn SMT15E-12W3V3J

15 A Watt, 10 -14 VDCVin, Quad Output, 0.8-3.63 V@15 A Non-Isolated / Point-of-Load DC-DC Converter

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
SMT15E-12W3V3J 0 ··
USD
20.60 20.32 19.33 19.33 19.33
Sager Power Systems
SMT15E-12W3V3J 0 ··
USD
21.41 20.80 20.23 19.69 19.69
Mouser
826-SMT15E-12W3V3J 82 Buy Now »
USD
25.20 24.81 21.32 20.93 20.93
Sager Electronics
SMT15E-12W3V3J 0 ··
USD
21.41 20.80 20.23 19.69 19.69
Digi-Key
393-1183-ND 0 ··
USD
23.04 23.04 23.04
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TransparentC
SMT15E-12W3V3J Contact ··

Descriptions

CONV DC/DC 12VIN 3.3VOUT 15A SMD
Digi-Key
15 A Watt, 10 -14 VDCVin, Quad Output, 0.8-3.63 V@15 A Non-Isolated / Point-of-Load DC-DC Converter
Sager Power Systems
Module DC-DC 1-OUT 0.8V to 3.63V 15A 49.5W 6-Pin SMT
Avnet
15 Watt, 10-14VDCVin, Quad Output, 0.8363V@15A Non-Isolated / Point-of-Load DC-DC Converter
Sager Electronics

Technical Specifications

Supply Voltage (DC) 12 V
RoHS Compliant
Number of Outputs 1
Size-Height 8.21 mm
Weight 6.3 g
Flammability Rating UL 94 V-0
Packaging Box
Size-Length 33.02 mm
Mounting Type Surface Mount
Output Current 15 A
Power Rating 49.5 W
Size-Width 13.46 mm
Lead-Free Status Lead Free

Documents

Future Electronics
Datasheet 4 pages 9 years ago
Datasheet 4 pages 9 years ago
Farnell
Datasheet 4 pages 9 years ago
Jameco
Datasheet 20 pages 10 years ago

Alternate Names

ARTESYN TECHNOLOGIES SMT15E-12W3V3J
ART SMT15E-12W3V3J
ARTESY SMT15E-12W3V3J
ARTESYN EMBEDDED TECHNOLOGIES SMT15E-12W3V3J
ARTESYN TECH SMT15E-12W3V3J
Artesyn Embedded Power SMT15E-12W3V3J
Artesyn Technologies//division of Astec Power SMT15E-12W3V3J
Artesyn Technologies Inc SMT15E-12W3V3J
Artesyn Embedded Computing SMT15E-12W3V3J
ARTESYN TECHNOL SMT15E-12W3V3J
ARTESYN EMBEDDED TECHNOLOGIES/EMBEDDE SMT15E-12W3V3J
ARTESYN EMBEDDED TECHNOLOGIES/EMBEDDED POWER SMT15E-12W3V3J
Astec/Artesyn SMT15E-12W3V3J
ARTYSEN EMBEDDED TECHNOLOGIES SMT15E-12W3V3J
Artesyn Embedded Tech(Emerson) SMT15E-12W3V3J
ARTYSEN EMBEDDED TECHNOLOGIES/EMBEDDED POWER SMT15E-12W3V3J
ARTESYN TECHNOLGIES SMT15E-12W3V3J
Artesyn Technology SMT15E-12W3V3J
ARTESYN CAVITE PHILIPPINES SMT15E-12W3V3J

Search for other parts like SMT15 »