Projects Unlimited SMT-1341-T-R

Audio Transducer SMT 5VP-P 5MA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
ShapeSquare
Weight500 mg
Technical
Bandwidth4.1 kHz
Capacitance12 nF
Current Rating5 mA
Frequency4.1 kHz
Input Current3 mA
Max Operating Temperature105 °C
Max Supply Voltage25 V
Min Operating Temperature-40 °C
Min Supply Voltage1 V
Operating Supply Current5 mA
Operating Supply Voltage5 V
PackagingBulk
Self Resonant Frequency4.1 kHz
TerminationSolder
Dimensions
Depth2.5 mm
Height2.5 mm
Length12.8 mm
Width12.8 mm

Documents

Download datasheets and manufacturer documentation for Projects Unlimited SMT-1341-T-R.

Mouser
Datasheet1 page18 years ago
Newark
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Projects Unlimited SMT-1341-T-R.

Descriptions

Descriptions of Projects Unlimited SMT-1341-T-R provided by its distributors.

Audio Transducer SMT 5VP-P 5MA
AUDIO TRANSDUCER, SMT; Transducer Function: Audio Indicator; Supply Voltage Min: 1V; Supply Voltage Max: 25V; Current Rating: 5mA; Tones: -; Sound Level SPL: 75dBA; Resonant Frequency: 4.1kHz; Transducer Mounting: SMD; Product R
Alarms; Transducer Function:Alarm; Current Rating:5mA; Supply Voltage Min:1V p-p; Supply Voltage Max:25V p-p; Resonant Frequency:4100Hz; Length:12.8mm; External Width:12.8mm; Sound Output Level:75dBA; Bandwidth:4100Hz ;RoHS Compliant: Yes
AUDIO TRANSDUCER, SMT; Transducer Function:Audio Transducer; Current Rating:5mA; Supply Voltage Min:1V; Supply Voltage Max:25V; Resonant Frequency:4.1kHz; External Width:12.8mm; Sound Level SPL:75dB; Sound Level Distance:10cm; SVHC:No SVHC (20-Jun-2011); Current Max:5mA; External Depth:12.8mm; External Length / Height:2.5mm; Material:LCP; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Supply Voltage:5V; Supply Voltage DC Max:25V; Supply Voltage DC Min:1V; Supply Voltage Min:1V; Supply Voltage V DC:5V; Weight:0.5g

Manufacturer Aliases

Projects Unlimited has several brands around the world that distributors may use as alternate names. Projects Unlimited may also be known as the following names:

  • PROJEC
  • Projects Unlimited Inc
  • PROJECTS UNL

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
ShapeSquare
Weight500 mg
Technical
Bandwidth4.1 kHz
Capacitance12 nF
Current Rating5 mA
Frequency4.1 kHz
Input Current3 mA
Max Operating Temperature105 °C
Max Supply Voltage25 V
Min Operating Temperature-40 °C
Min Supply Voltage1 V
Operating Supply Current5 mA
Operating Supply Voltage5 V
PackagingBulk
Self Resonant Frequency4.1 kHz
TerminationSolder
Dimensions
Depth2.5 mm
Height2.5 mm
Length12.8 mm
Width12.8 mm

Documents

Download datasheets and manufacturer documentation for Projects Unlimited SMT-1341-T-R.

Mouser
Datasheet1 page18 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
WashableNo