Projects Unlimited SMT-1141-T-3-R

Audio Indicator Transducer Piezo 5Vp-p 2.9mA Solder Pad 1Vp-p 3600Hz to 4600Hz Surface Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
ShapeRectangular
Weight300 mg
Technical
Bandwidth4.1 kHz
Capacitance12 nF
Current Rating2.9 mA
Frequency4.1 kHz
Input Current2 mA
Max Operating Temperature80 °C
Max Supply Current2.9 mA
Max Supply Voltage25 V
Min Operating Temperature-40 °C
Min Supply Voltage1 V
Operating Supply Current2.9 mA
Self Resonant Frequency4.1 kHz
TerminationSolder
Voltage Rating5 V
Dimensions
Depth1.65 mm
Height2 mm
Height - Seated (Max)1.9558 mm
Length11 mm
Width8.9916 mm

Documents

Download datasheets and manufacturer documentation for Projects Unlimited SMT-1141-T-3-R.

Factory Futures
Datasheet1 page13 years ago
Newark
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Projects Unlimited SMT-1141-T-3-R.

Descriptions

Descriptions of Projects Unlimited SMT-1141-T-3-R provided by its distributors.

Audio Indicator Transducer Piezo 5Vp-p 2.9mA Solder Pad 1Vp-p 3600Hz to 4600Hz Surface Mount
AUDIO TRANSDUCER, SMT; Transducer Function: Audio Indicator; Supply Voltage Min: 1V; Supply Voltage Max: 25V; Current Rating: 2.9mA; Tones: -; Sound Level SPL: 73dB; Resonant Frequency: 4.1kHz; Transducer Mounting: Flanged; Prod
AUDIO TRANSDUCER, SMT; Transducer Function:Audio Transducer; Current Rating:2.9mA; Self Resonant Frequency:4.1kHz; External Length / Height:1.65mm; Width, External:11mm; Sound Level SPL:73dB; Sound Level Distance:10cm; External ;RoHS Compliant: Yes

Manufacturer Aliases

Projects Unlimited has several brands around the world that distributors may use as alternate names. Projects Unlimited may also be known as the following names:

  • PROJEC
  • Projects Unlimited Inc
  • PROJECTS UNL

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMT1141T3R

Technical Specifications

Physical
MountSurface Mount
ShapeRectangular
Weight300 mg
Technical
Bandwidth4.1 kHz
Capacitance12 nF
Current Rating2.9 mA
Frequency4.1 kHz
Input Current2 mA
Max Operating Temperature80 °C
Max Supply Current2.9 mA
Max Supply Voltage25 V
Min Operating Temperature-40 °C
Min Supply Voltage1 V
Operating Supply Current2.9 mA
Self Resonant Frequency4.1 kHz
TerminationSolder
Voltage Rating5 V
Dimensions
Depth1.65 mm
Height2 mm
Height - Seated (Max)1.9558 mm
Length11 mm
Width8.9916 mm

Documents

Download datasheets and manufacturer documentation for Projects Unlimited SMT-1141-T-3-R.

Factory Futures
Datasheet1 page13 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
WashableNo