PUI Audio SMT-1028-S-R

Audio Indicator Transducer Electromagnetic 3.6Vp-p 100mA Solder Pad 3Vp-p 2330Hz to 3330Hz Surface Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
ShapeSquare
Weight900 mg
Technical
Bandwidth2.7 kHz
Current Rating100 mA
Frequency2.83 kHz
Input Current100 mA
Max Operating Temperature70 °C
Max Supply Current100 mA
Max Supply Voltage4.6 V
Min Operating Temperature-20 °C
Min Supply Voltage3 V
Operating Supply Current100 mA
Self Resonant Frequency2.83 kHz
Sensing MethodMagnetic
TerminationSolder
Voltage Rating3.6 V
Dimensions
Depth3.5 mm
Height3.5 mm
Height - Seated (Max)3.9878 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for PUI Audio SMT-1028-S-R.

element14
Datasheet1 page13 years ago
Datasheet1 page17 years ago
Farnell
Datasheet1 page15 years ago
Datasheet1 page18 years ago
Newark
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for PUI Audio SMT-1028-S-R.

Descriptions

Descriptions of PUI Audio SMT-1028-S-R provided by its distributors.

Audio Indicator Transducer Electromagnetic 3.6Vp-p 100mA Solder Pad 3Vp-p 2330Hz to 3330Hz Surface Mount
AUDIO MAGNETIC XDCR 3-4.6V SMD
SMD Alerts EM 98dB 2830H 3.6Vpp

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMT-1028-S-R.

Technical Specifications

Physical
MountSurface Mount
ShapeSquare
Weight900 mg
Technical
Bandwidth2.7 kHz
Current Rating100 mA
Frequency2.83 kHz
Input Current100 mA
Max Operating Temperature70 °C
Max Supply Current100 mA
Max Supply Voltage4.6 V
Min Operating Temperature-20 °C
Min Supply Voltage3 V
Operating Supply Current100 mA
Self Resonant Frequency2.83 kHz
Sensing MethodMagnetic
TerminationSolder
Voltage Rating3.6 V
Dimensions
Depth3.5 mm
Height3.5 mm
Height - Seated (Max)3.9878 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for PUI Audio SMT-1028-S-R.

element14
Datasheet1 page13 years ago
Datasheet1 page17 years ago
Farnell
Datasheet1 page15 years ago
Datasheet1 page18 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
WashableNo