PUI Audio SMT-0727-S-R

Audio Indicator Transducer Electromagnetic 3.6Vp-p 120mA Solder Pad 2Vp-p 2200Hz to 3200Hz Surface Mount
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
ShapeSquare
Weight330 mg
Technical
Bandwidth2.83 kHz
Current Rating120 mA
Frequency2.7 kHz
Impedance12 Ω
Input Current120 mA
Max Operating Temperature70 °C
Max Supply Current120 mA
Max Supply Voltage5 V
Min Operating Temperature-30 °C
Min Supply Voltage2 V
Operating Supply Current120 mA
Operating Supply Voltage3.6 V
PackagingBulk
Self Resonant Frequency2.7 kHz
Sensing MethodMagnetic
TerminationSolder
Dimensions
Depth2 mm
Height2 mm
Length7.5 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for PUI Audio SMT-0727-S-R.

Newark
Datasheet1 page13 years ago
Datasheet1 page18 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet1 page18 years ago
Datasheet1 page15 years ago
Sager Electronics
Datasheet3 pages8 years ago

Inventory History

3 month trend:
-20.08%

Engineering Resources

View Evaluation kits and Reference designs for PUI Audio SMT-0727-S-R.

Descriptions

Descriptions of PUI Audio SMT-0727-S-R provided by its distributors.

Audio Indicator Transducer Electromagnetic 3.6Vp-p 120mA Solder Pad 2Vp-p 2200Hz to 3200Hz Surface Mount
BUZZER MAGNETIC 3.6V 7.5X7.5 SMD
Audio Transducer, Smt; Transducer Function:Audio Indicator; Supply Voltage Min:2V; Supply Voltage Max:5V; Current Rating:120Ma; Tones:-; Sound Level Spl:85Dba; Resonant Frequency:2.7Khz; Transducer Mounting:Smd; Product Range:-; Rohs Compliant: Yes |Projects Unlimited SMT-0727-S-R
Speakers & Transducers 85dB 2700Hz 3.6VP-P
SMT-0727 2,7kHz 7X7MM SMD 3,6V

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio

Technical Specifications

Physical
MountSurface Mount
ShapeSquare
Weight330 mg
Technical
Bandwidth2.83 kHz
Current Rating120 mA
Frequency2.7 kHz
Impedance12 Ω
Input Current120 mA
Max Operating Temperature70 °C
Max Supply Current120 mA
Max Supply Voltage5 V
Min Operating Temperature-30 °C
Min Supply Voltage2 V
Operating Supply Current120 mA
Operating Supply Voltage3.6 V
PackagingBulk
Self Resonant Frequency2.7 kHz
Sensing MethodMagnetic
TerminationSolder
Dimensions
Depth2 mm
Height2 mm
Length7.5 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for PUI Audio SMT-0727-S-R.

Newark
Datasheet1 page13 years ago
Datasheet1 page18 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet1 page18 years ago
Datasheet1 page15 years ago
Sager Electronics
Datasheet3 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
WashableNo