Samtec SMS-125-01-G-S

Connector Socket Strip SKT 25 POS 1.27mm Solder ST Thru-Hole Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolyester
MountThrough Hole
Technical
Contact Resistance10 mΩ
GenderReceptacle
Max Current Rating1 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts25
Number of Rows1
OrientationStraight
TerminationSolder
Dimensions
Depth3.05 mm
Length31.75 mm
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for Samtec SMS-125-01-G-S.

Master Electronics
Datasheet1 page6 years ago
Electro Sonic
Datasheet1 page4 years ago
Datasheet1 page11 years ago
Datasheet1 page10 years ago
element14 APAC
Datasheet1 page9 years ago
Sager Electronics
Datasheet1 page3 years ago
Toby Electronics
Datasheet1 page7 years ago
Datasheet1 page9 years ago

Inventory History

3 month trend:
-2.37%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec SMS-125-01-G-S.

Related Parts

Descriptions

Descriptions of Samtec SMS-125-01-G-S provided by its distributors.

Connector Socket Strip SKT 25 POS 1.27mm Solder ST Thru-Hole Tube
Socket, 1.27 X 2.54Mm, 1X25Way Rohs Compliant: Yes |Samtec SMS-125-01-G-S
Through-Hole Micro Socket, 0.050" x 0.100" Pitch
SAMTEC SMS-125-01-G-S Board-To-Board Connector, SMS Series, 25 Contacts, Receptacle, 1.27 mm, Through Hole, 1 Rows
DESCRIPTION: .050 MICRO STRIPS

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMS12501GS

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolyester
MountThrough Hole
Technical
Contact Resistance10 mΩ
GenderReceptacle
Max Current Rating1 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts25
Number of Rows1
OrientationStraight
TerminationSolder
Dimensions
Depth3.05 mm
Length31.75 mm
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for Samtec SMS-125-01-G-S.

Master Electronics
Datasheet1 page6 years ago
Electro Sonic
Datasheet1 page4 years ago
Datasheet1 page11 years ago
Datasheet1 page10 years ago
element14 APAC
Datasheet1 page9 years ago
Sager Electronics
Datasheet1 page3 years ago
Toby Electronics
Datasheet1 page7 years ago
Datasheet1 page9 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant