Raltron Electronics SMR-4.000-B

Ceramic Resonator, 4Mhz, Smd, 30 Ohm Rohs Compliant: Yes |Raltron SMR-4.000-B
Production
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Frequency4 MHz
Tolerance0.5 %

Documents

Download datasheets and manufacturer documentation for Raltron Electronics SMR-4.000-B.

Future Electronics
Datasheet2 pages20 years ago
Raltron Electronics
Datasheet2 pages8 years ago

Inventory History

3 month trend:
+11.48%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Raltron Electronics SMR-4.000-B.

Descriptions

Descriptions of Raltron Electronics SMR-4.000-B provided by its distributors.

Ceramic Resonator, 4Mhz, Smd, 30 Ohm Rohs Compliant: Yes |Raltron SMR-4.000-B
Surface Mount Ceramic Resonator, 4.000MHz, 33pF, Room Temp Tolerance ±0.5%, Temp Stability ±0.3%
SMR Series 4MHz 0.3% 50 Ohms -20C 80C Surface Mount Ceramic Resonator
RALTRON SMR-4.000-B Surface Mount Ceramic Resonator, 4.000 MHz, 33pF, Room Temperature Tolerance ±0.5% , Temperature Stability ±0.3% ,Operating Temperature Range -25 to +85˚C, Dimensions 7.4x3.2x1.8mm, RoHS and REACH Compliant
Raltron Electronics

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMR4.000B

Technical Specifications

Technical
Frequency4 MHz
Tolerance0.5 %

Documents

Download datasheets and manufacturer documentation for Raltron Electronics SMR-4.000-B.

Future Electronics
Datasheet2 pages20 years ago
Raltron Electronics
Datasheet2 pages8 years ago