HIROSE ELECTRIC SMPMP(FD)-HVP

Push-On Lock, Smpm Coaxial Connectors In Mil Standard |Hirose(Hrs) SMPMP(FD)-HVP
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialStainless Steel
Body PlatingGold
Contact MaterialBronze
Contact PlatingGold
Dielectric MaterialPTFE
MountFree Hanging
Technical
Impedance50 Ω
Max Frequency65 GHz
OrientationStraight
Dimensions
Length8 mm
Width14.91 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC SMPMP(FD)-HVP.

Hirose SCT
Technical Drawing1 page9 years ago
Datasheet6 pages5 years ago
Sager Electronics
Datasheet1 page9 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC SMPMP(FD)-HVP.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC SMPMP(FD)-HVP provided by its distributors.

Push-On Lock, Smpm Coaxial Connectors In Mil Standard |Hirose(Hrs) SMPMP(FD)-HVP
Connector RF Adaptor SMPM to HV Plug-Plug Straight
RF Connectors / Coaxial Connectors
CONN ADAPT 1.85MM PLUG-SMPM PLUG

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Body MaterialStainless Steel
Body PlatingGold
Contact MaterialBronze
Contact PlatingGold
Dielectric MaterialPTFE
MountFree Hanging
Technical
Impedance50 Ω
Max Frequency65 GHz
OrientationStraight
Dimensions
Length8 mm
Width14.91 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC SMPMP(FD)-HVP.

Hirose SCT
Technical Drawing1 page9 years ago
Datasheet6 pages5 years ago
Sager Electronics
Datasheet1 page9 years ago

Compliance

Environmental Classification
RoHSCompliant