STMicroelectronics SMP50-270

Thyristor Surge Protection Devices 270V 16A 2-Pin DO-214AC T/R / THYRISTOR 270V 150A SMA
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage270 V
Capacitance25 pF
Hold Current150 mA
Leakage Current2 µA
Max Breakdown Voltage270 V
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)270 V
Max Surge Current50 A
Min Operating Temperature-55 °C
Number of Elements1
Operating Supply Voltage243 V
PackagingTape & Reel (TR)
Peak Pulse Current50 A
PolarityBidirectional
Reverse Standoff Voltage243 V
Voltage Rating (DC)270 V
Dimensions
Height2.03 mm
Length4.6 mm
Width2.95 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMP50-270.

Future Electronics
Datasheet11 pages18 years ago
Newark
Datasheet11 pages18 years ago
Farnell
Datasheet11 pages18 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics SMP50-270.

Descriptions

Descriptions of STMicroelectronics SMP50-270 provided by its distributors.

Thyristor Surge Protection Devices 270V 16A 2-Pin DO-214AC T/R / THYRISTOR 270V 150A SMA
SMP50 Series 270 V 150 mA Ih Bi-Directional Equipment Protection Trisil DO-214AC
TRANSIL 270V BIDIRECT SMA; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:243V; Breakdown Voltage Range:270V; Peak Pulse Current Ippm:50A; Diode Case Style:DO-214AC; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Breakdown Voltage:270V; Capacitance Cd @ Vr Typ:25pF; Diode Configuration:Bidirectional; Diode Type:Bidirectional; Operating Temperature Range:-55°C to +150°C; Package / Case:DO-214AC; Stand-off Voltage:243V; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMP50270

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage270 V
Capacitance25 pF
Hold Current150 mA
Leakage Current2 µA
Max Breakdown Voltage270 V
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)270 V
Max Surge Current50 A
Min Operating Temperature-55 °C
Number of Elements1
Operating Supply Voltage243 V
PackagingTape & Reel (TR)
Peak Pulse Current50 A
PolarityBidirectional
Reverse Standoff Voltage243 V
Voltage Rating (DC)270 V
Dimensions
Height2.03 mm
Length4.6 mm
Width2.95 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMP50-270.

Future Electronics
Datasheet11 pages18 years ago
Newark
Datasheet11 pages18 years ago
Farnell
Datasheet11 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant