Skyworks Solutions SMP1330-005LF

LimiterDiode, 500MHz-2GHz, Plastic, SOT-23, LeadFree
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Ambient Temperature Range High150 °C
Forward Current100 mA
Max Current Rating100 mA
Max Operating Temperature150 °C
Max Power Dissipation250 mW
Max Repetitive Reverse Voltage (Vrrm)20 V
Max Reverse Voltage (DC)20 V
Min Operating Temperature-65 °C
PackagingCut Tape
Power Dissipation250 mW
Reverse Voltage20 V
Reverse Voltage (DC)20 V
TerminationSMD/SMT
Test Current10 mA
Dimensions
Height1.12 mm

Documents

Download datasheets and manufacturer documentation for Skyworks Solutions SMP1330-005LF.

Skyworks Direct
Datasheet6 pages7 years ago
Newark
Datasheet6 pages10 years ago
Datasheet5 pages13 years ago
RFMW
Datasheet3 pages18 years ago
Datasheet6 pages9 years ago
Factory Futures
Datasheet6 pages11 years ago
iiiC
Datasheet3 pages0 years ago

Inventory History

3 month trend:
-33.67%

Engineering Resources

View Evaluation kits and Reference designs for Skyworks Solutions SMP1330-005LF.

Related Parts

Descriptions

Descriptions of Skyworks Solutions SMP1330-005LF provided by its distributors.

LimiterDiode, 500MHz-2GHz, Plastic, SOT-23, LeadFree
PIN Diode Attenuator 20V 100mA 3-Pin SOT-23 T/R
SKYWORKS SOLUTIONS SMP1330-005LF RF / Pin Diode, Limiter Diode, Dual Series, 1.2 ohm, 20 V, SOT-23, 3 Pin, 1 pF
DIODE STANDARD 20V 250MW SOT23-3
PIN Diodes Ls=1.5nH SOT-23 Series Pair
Product Description Demo for Development.
RF LIMITER DIODE; Diode Configuration: Dual Series; Resistance @ If: 1.2ohm; Breakdown Voltage Vbr: 20V; Diode Case Style: SOT-23; No. of Pins: 3 Pin; Total Capacitance Ct: 1pF; Forward Current If(AV): 100mA; Operating Temperature Max: 150°C; Product Range: TRANSZORB eSMP Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; Capacitance Ct: 0.7pF; Diode Type: RF; Forward Test Current If: 10mA; No. of Pins: 3Pins; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +150°C; Repetitive Reverse Voltage Vrrm Max: 20V; Reverse Voltage Vr Max: 20V; Termination Type: Surface Mount Device
DIODE UWAVE*SI PIN DIODE_ATTENUATOR*2GHZ

Manufacturer Aliases

Skyworks Solutions has several brands around the world that distributors may use as alternate names. Skyworks Solutions may also be known as the following names:

  • SKYWORKS
  • Skyworks Solutions Inc
  • SKYWORK
  • SKY
  • ALPHA INDUSTRIES
  • SKYWOR
  • SKYW
  • ALPHA INDUSTRIES INC
  • SKYWORKS/PBF
  • SKYWORKS SOL
  • Skyworks Ireland
  • SKYWORKS SOLUTIONS INC (VA)
  • skyworksinc
  • SKYWORKSS
  • SKYWORKS SOLUT
  • SKYWOKS
  • SKYWORKSPb
  • Skyworks Solutionss Solutions
  • Skyworks Solu Inc
  • SKYWORKSSOLUTIONSINCORPORATED
  • SKYWORKSOLUTIONS
  • Skyworks Space and Defense (formerly Isolink)
  • Skyworksolutionsnc
  • Skyworks Solutions / ANALOGICTECH
  • SKYWORKS(RoHS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1753776
  • SMP1330-005LF.

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Ambient Temperature Range High150 °C
Forward Current100 mA
Max Current Rating100 mA
Max Operating Temperature150 °C
Max Power Dissipation250 mW
Max Repetitive Reverse Voltage (Vrrm)20 V
Max Reverse Voltage (DC)20 V
Min Operating Temperature-65 °C
PackagingCut Tape
Power Dissipation250 mW
Reverse Voltage20 V
Reverse Voltage (DC)20 V
TerminationSMD/SMT
Test Current10 mA
Dimensions
Height1.12 mm

Documents

Download datasheets and manufacturer documentation for Skyworks Solutions SMP1330-005LF.

Skyworks Direct
Datasheet6 pages7 years ago
Newark
Datasheet6 pages10 years ago
Datasheet5 pages13 years ago
RFMW
Datasheet3 pages18 years ago
Datasheet6 pages9 years ago
Factory Futures
Datasheet6 pages11 years ago
iiiC
Datasheet3 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant