onsemi SMMBD330T1G

Diode Schottky 30V 0.2A 3-Pin SC-70 T/R - Tape and Reel
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-323-3
Number of Pins3
Technical
Average Rectified Current200 mA
Element ConfigurationSingle
Forward Current200 mA
Max Forward Surge Current (Ifsm)1 A
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)30 V
Max Reverse Voltage (DC)30 V
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Peak Non-Repetitive Surge Current1 A

Documents

Download datasheets and manufacturer documentation for onsemi SMMBD330T1G.

Farnell
Datasheet5 pages12 years ago
onsemi
Datasheet4 pages18 years ago

Inventory History

3 month trend:
-0.03%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi SMMBD330T1G.

Related Parts

Descriptions

Descriptions of onsemi SMMBD330T1G provided by its distributors.

Diode Schottky 30V 0.2A 3-Pin SC-70 T/R - Tape and Reel
DIODE SCHOTTKY 30V 200MA SC70-3
Ss Sc70 Shky Dio 30V Tr/Reel |Onsemi SMMBD330T1G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOT-323-3
Number of Pins3
Technical
Average Rectified Current200 mA
Element ConfigurationSingle
Forward Current200 mA
Max Forward Surge Current (Ifsm)1 A
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)30 V
Max Reverse Voltage (DC)30 V
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Peak Non-Repetitive Surge Current1 A

Documents

Download datasheets and manufacturer documentation for onsemi SMMBD330T1G.

Farnell
Datasheet5 pages12 years ago
onsemi
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago