Samtec SMM-118-01-S-D

Conn Socket Strip SKT 36 POS 2mm Solder ST Top Entry Thru-Hole TIGER EYE™ Tube
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
MountThrough Hole
Technical
GenderReceptacle
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts36
Number of Rows2
OrientationVertical
TerminationSolder
Dimensions
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for Samtec SMM-118-01-S-D.

Samtec
Datasheet1 page6 years ago
Technical Drawing3 pages6 years ago
Electro Sonic
Datasheet1 page5 years ago
Datasheet1 page3 years ago
Farnell
Datasheet1 page9 years ago
Sager Electronics
Datasheet1 page3 years ago
Datasheet1 page5 years ago
Newark
Datasheet1 page10 years ago
Datasheet1 page14 years ago
Jameco
Datasheet3 pages15 years ago

Inventory History

3 month trend:
-1.02%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec SMM-118-01-S-D.

Related Parts

Descriptions

Descriptions of Samtec SMM-118-01-S-D provided by its distributors.

Conn Socket Strip SKT 36 POS 2mm Solder ST Top Entry Thru-Hole TIGER EYE™ Tube
Socket, 2.0Mm, 2X18 Position; Connector Systems:Board-To-Board, Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:36Contacts; Connector Mounting:Through Hole Mount; Product Range:Smm Series; Gender:Receptacle Rohs Compliant: Yes |Samtec SMM-118-01-S-D
CONNECTOR, RCPT, 36POS, 2ROW, 2MM; Pitch Spacing: 2mm; No. of Contacts: 36Contacts; Gender: Receptacle; Product Range: SMM Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Material: Beryllium Copper; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMM-118-01-S-D.
  • SMM-11801SD
  • SMM11801SD

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
MountThrough Hole
Technical
GenderReceptacle
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts36
Number of Rows2
OrientationVertical
TerminationSolder
Dimensions
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for Samtec SMM-118-01-S-D.

Samtec
Datasheet1 page6 years ago
Technical Drawing3 pages6 years ago
Electro Sonic
Datasheet1 page5 years ago
Datasheet1 page3 years ago
Farnell
Datasheet1 page9 years ago
Sager Electronics
Datasheet1 page3 years ago
Datasheet1 page5 years ago
Newark
Datasheet1 page10 years ago
Datasheet1 page14 years ago
Jameco
Datasheet3 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant