Samtec SMM-110-02-S-S

Conn Socket Strip SKT 10 POS 2mm Solder ST SMD TIGER EYE? Automotive Tube

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
SMM-110-02-S-S 323 Buy Now »
USD
1.86 1.74 1.69 1.69 1.69
Verical 2
SMM-110-02-S-S 323 Buy Now »
USD
1.65 1.65 1.65
SMM-110-02-S-S 22 Buy Now »
USD
2.34 2.34 2.34
Avnet
SMM-110-02-S-S 398 Buy Now »
USD
5.56 4.84 4.08 4.08 4.08
Newark
11P7146 199 Buy Now »
USD
4.20 3.68 3.13 2.33 1.96
Chip One Stop Japan
C1S701000363415 40 Buy Now »
JPY
714.00 463.00 463.00 463.00 463.00
Onlinecomponents.com
SMM11002SS 17,706 Buy Now »
USD
2.12 2.12 1.96 1.89 1.44
Digi-Key
SAM1244-10-ND 0 ··
USD
5.73 4.97 4.20 2.72 2.39
Farnell
1668127 1,315 Buy Now »
GBP
3.68 3.19 2.70 1.75 1.75
element14 APAC
1668127 1,697 Buy Now »
SGD
5.47 5.47 3.83 3.28 3.28
Electro Sonic
SMM11002SS 17,706 Buy Now »
USD
2.25 2.25 2.08 2.00 1.53
RS Components
7679502 11 Buy Now »
GBP
2.48 2.48 1.74 1.49 1.49
Avnet Europe
SMM-110-02-S-S 0 ··
EUR
3.26 3.26 3.26 3.26 1.25
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SMM-110-02-S-S Contact ··
XS Micro
SMM-110-02-S-S Contact ··
SemiconductorPLUS
SMM-110-02-S-S Contact ··

Descriptions

RECEPTACLE, 2MM, SINGLE, 10WAY; Pitch Spacing:2mm; No. of Rows:1; No. of Contacts:10; Gender:Receptacle; Contact Termination:Surface Mount Vertical; Contact Plating:Gold; Contact Material:Beryllium Copper; SVHC:No SVHC (19-Dec-2011); Colour:Black; Connector Type:Board to Board; Connector Type:Board to Board; Contact Material:Beryllium Copper; Contact Plating:Gold; Contact Resistance:10mohm; Current Rating:3A; Insulator Material:LCP; Lead Spacing:2mm; No. of Ways:10; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Termination Method:Solder
element14 APAC
Conn Socket Strip SKT 10 POS 2mm Solder ST SMD TIGER EYE? Automotive Tube
Verical
Receptacle 2mm low profile 10 way
RS Components
CONN RCPT 2MM 10POS SGL GOLD SMD
Digi-Key
Conn Socket Strip SKT 10 POS 2mm Solder ST SMD Automotive Tube
Chip One Stop Japan
Board-to-Board Connector; Connector Type:Board-to-Board; Series:SMM; Pitch Spacing:2mm; No. of Rows:1; No. of Contacts:10; Gender:Receptacle; Contact Termination:Surface Mount Vertical; Contact Plating:Gold ;RoHS Compliant: Yes
Newark
RECEPTACLE, 2MM, SINGLE, 10WAY; Connector Type:Board to Board; Gender:Female; Ways, No. of:10; Lead Spacing:2mm; Termination Method:Solder; Contact Material:Beryllium Copper; Series:SMM; Contact Plating:Gold; No. of Rows:1; Colour:Black; Contact Resistance:10mohm; Current Rating:3A; Insulator Material:LCP; Max Operating Temperature:125°C; Min Temperature Operating:-55°C
Farnell
Conn Socket Strip SKT 10 POS 2mm Solder ST SMD Tube
Onlinecomponents.com
Conn Socket Strip SKT 10 POS 2mm Solder ST SMD Tube
Avnet

Technical Specifications

Mounting Type Surface Mount Vertical
Color Black
Gender Female
REACH SVHC Compliance No SVHC
Current Rating 3 A
Number of Rows 1
Housing Material Plastic
Contact Plating Gold
Pin Pitch 2 mm
Size-Height 3.56 mm
Size-Width 2 mm
Contact Material Beryllium Copper
Contact Resistance 10 mΩ
Number of Contacts 10
Packaging Tube
Number of Positions 10
Housing Color Black
RoHS Compliant
Size-Length 20 mm
Lead-Free Status Lead Free

Documents

Newark
Datasheet 1 page 2 years ago
element14
Datasheet 1 page 6 years ago
Electro Sonic
Datasheet 1 page 2 years ago
Datasheet 1 page 3 years ago
Farnell
Datasheet 1 page 8 years ago
Datasheet 1 page 8 years ago
Onlinecomponents.com
Datasheet 1 page 4 years ago

Images

Alternate Names

SAMTEC INC SMM-110-02-S-S
SAMTECH SMM-110-02-S-S
SAMT SMM-110-02-S-S
SANTEC SMM-110-02-S-S
SMT SMM-110-02-S-S
SAMTEK SMM-110-02-S-S
SAT SMM-110-02-S-S
SMTC SMM-110-02-S-S
SAMTE SMM-110-02-S-S
SAC SMM-110-02-S-S
SAMTEC USA SMM-110-02-S-S
Samtec Incorporated SMM-110-02-S-S
SAMZ SMM-110-02-S-S
SAMTEC INC (VA) SMM-110-02-S-S
SAMTEC/NO SMM-110-02-S-S
SAMTEC (EUROPE)LTD SMM-110-02-S-S
0797 SAMTEC SMM-110-02-S-S
SAMTEC(RoHS) SMM-110-02-S-S
SAMLEX AMERICA SMM-110-02-S-S
SAMTEC/NONE SMM-110-02-S-S
Samtec from Components Direct SMM-110-02-S-S
Samtec Europa GmbH SMM-110-02-S-S
ST$ SMM-110-02-S-S
Samtec Inc. SMM-110-02-S-S

Search for other parts like SMM-110 »