Samtec SMM-110-02-S-D

Conn Socket Strip SKT 20 POS 2mm Solder ST SMD TIGER EYE™ Automotive Tube

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
SMM-110-02-S-D 438 Buy Now »
USD
3.53 3.35 3.14 3.14 3.14
Verical
SMM-110-02-S-D 438 Buy Now »
USD
3.29 3.09 3.09 3.09
Avnet
SMM-110-02-S-D 0 ··
USD
4.37 4.27 3.83 3.83 3.83
Newark
93K7469 123 Buy Now »
USD
7.15 6.27 5.32 3.96 3.34
Chip One Stop Japan
C1S701000198972 438 Buy Now »
JPY
692.00 559.00 516.00 477.00 477.00
Sager Electronics
SMM-110-02-S-D 1,951 Buy Now »
USD
2.86 2.86 2.86 2.86 2.86
Digi-Key
SAM1243-10-ND 0 ··
USD
9.77 8.47 7.16 4.64 4.07
Farnell
1668126 141 Buy Now »
GBP
6.27 5.43 4.60 2.98 2.98
element14 APAC
1668126 123 Buy Now »
SGD
8.02 8.02 6.67 6.67 6.67
RS Components
7679492 66 Buy Now »
GBP
3.68 3.68 2.58 2.21 2.21
Avnet Europe
SMM-110-02-S-D 0 ··
EUR
5.51 5.51 5.51 5.51 2.10
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
SMM-110-02-S-D 4 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SMM-110-02-S-D Contact ··
SemiconductorPLUS
SMM-110-02-S-D Contact ··
XS Micro
SMM-110-02-S-D Contact ··

Descriptions

Conn Socket Strip SKT 20 POS 2mm Solder ST SMD TIGER EYE™ Automotive Tube
Sager Electronics
Conn Socket Strip SKT 20 POS 2mm Solder ST SMD Tube
Avnet
RECEPTACLE, 2MM, DUAL, 20WAY; Pitch Spacing:2mm; No. of Rows:2; No. of Contacts:20; Gender:Receptacle; Contact Termination:Surface Mount Vertical; Contact Plating:Gold; Contact Material:Beryllium Copper; SVHC:No SVHC (19-Dec-2011); Colour:Black; Connector Type:Board to Board; Connector Type:Board to Board; Contact Material:Beryllium Copper; Contact Plating:Gold; Contact Resistance:10mohm; Current Rating:3A; Insulator Material:LCP; Lead Spacing:2mm; No. of Ways:20; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Row Pitch:2mm; Termination Method:Solder
element14 APAC
Board-to-Board Connector; Connector Type:Board-to-Board; Series:SMM; Pitch Spacing:2mm; No. of Rows:2; No. of Contacts:20; Gender:Receptacle; Contact Termination:Surface Mount Vertical; Contact Plating:Gold ;RoHS Compliant: Yes
Newark
CONN RCPT 2MM 20POS DL GOLD SMD
Digi-Key
Conn Socket Strip SKT 20 POS 2mm Solder ST SMD Tube
Chip One Stop Japan
Receptacle 2mm low profile 10+10 way
RS Components
RECEPTACLE, 2MM, DUAL, 20WAY; Connector Type:Board to Board; Gender:Female; Ways, No. of:20; Lead Spacing:2mm; Termination Method:Solder; Contact Material:Beryllium Copper; Series:SMM; Contact Plating:Gold; No. of Rows:2; Colour:Black; Contact Resistance:10mohm; Current Rating:3A; Insulator Material:LCP; Max Operating Temperature:125°C; Min Temperature Operating:-55°C; Row Pitch:2mm
Farnell
Conn Socket Strip SKT 20 POS 2mm Solder ST SMD TIGER EYE? Automotive Tube
Verical

Technical Specifications

Size-Width 4 mm
Housing Material Plastic
Number of Positions 20
Color Black
Lead-Free Status Lead Free
RoHS Compliant
Contact Plating Gold
Number of Contacts 20
Size-Height 3.56 mm
REACH SVHC Compliance No SVHC
Packaging Tube
Number of Rows 2
Contact Material Beryllium Copper
Housing Color Black
Pin Pitch 2 mm
Gender Female
Current Rating 3 A
Mounting Type Surface Mount Vertical
Contact Resistance 10 mΩ
Size-Length 20 mm

Documents

element14
Datasheet 1 page 6 years ago
Farnell
Datasheet 1 page 8 years ago
Datasheet 1 page 9 years ago
Newark
Datasheet 1 page 2 years ago

Images

Alternate Names

SAMTEC INC SMM-110-02-S-D
SAMTECH SMM-110-02-S-D
SAMT SMM-110-02-S-D
SANTEC SMM-110-02-S-D
SMT SMM-110-02-S-D
SAMTEK SMM-110-02-S-D
SAT SMM-110-02-S-D
SMTC SMM-110-02-S-D
SAMTE SMM-110-02-S-D
SAC SMM-110-02-S-D
SAMTEC USA SMM-110-02-S-D
Samtec Incorporated SMM-110-02-S-D
SAMZ SMM-110-02-S-D
SAMTEC INC (VA) SMM-110-02-S-D
SAMTEC/NO SMM-110-02-S-D
SAMTEC (EUROPE)LTD SMM-110-02-S-D
0797 SAMTEC SMM-110-02-S-D
SAMTEC(RoHS) SMM-110-02-S-D
SAMLEX AMERICA SMM-110-02-S-D
SAMTEC/NONE SMM-110-02-S-D
Samtec from Components Direct SMM-110-02-S-D
Samtec Europa GmbH SMM-110-02-S-D
ST$ SMM-110-02-S-D
Samtec Inc. SMM-110-02-S-D

Search for other parts like SMM-110 »