Samtec SMM-108-02-S-S

Conn Socket Strip SKT 8 POS 2mm Solder ST SMD Tube

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
15P2648 9 Buy Now »
USD
4.77 4.17 3.55 2.65 2.23
Avnet
SMM-108-02-S-S 0 ··
USD
2.47 2.41 2.17 2.17 2.17
Digi-Key
SAM1244-08-ND 0 ··
USD
5.07 4.39 3.72 2.41 2.11
Farnell
1668125 9 Buy Now »
GBP
2.06 1.98 1.84 1.60 1.51
element14 APAC
1668125 9 Buy Now »
SGD
5.34 5.34 4.43 4.43 4.43
Avnet Europe
SMM-108-02-S-S 0 ··
EUR
3.12 3.12 3.12 3.12 1.20
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SMM-108-02-S-S Contact ··
XS Micro
SMM-108-02-S-S Contact ··

Descriptions

Board-to-Board Connector; Connector Type:Board-to-Board; Series:SMM; Pitch Spacing:2mm; No. of Rows:1; No. of Contacts:8; Gender:Receptacle; Contact Termination:Surface Mount Vertical; Contact Plating:Gold ;RoHS Compliant: Yes
Newark
CONN RCPT 2MM 8POS SGL GOLD SMD
Digi-Key
Conn Socket Strip SKT 8 POS 2mm Solder ST SMD Tube
Avnet
RECEPTACLE, 2MM, SINGLE, 8WAY; Connector Type:Board to Board; Gender:Female; Ways, No. of:8; Lead Spacing:2mm; Termination Method:Solder; Contact Material:Beryllium Copper; Series:SMM; Contact Plating:Gold; No. of Rows:1; Colour:Black; Contact Resistance:10mohm; Current Rating:3A; Insulator Material:LCP; Max Operating Temperature:125°C; Min Temperature Operating:-55°C
Farnell
RECEPTACLE, 2MM, SINGLE, 8WAY; Pitch Spacing:2mm; No. of Rows:1; No. of Contacts:8; Gender:Receptacle; Contact Termination:Surface Mount Vertical; Contact Plating:Gold; Contact Material:Beryllium Copper; SVHC:No SVHC (19-Dec-2011); Colour:Black; Connector Type:Board to Board; Connector Type:Board to Board; Contact Material:Beryllium Copper; Contact Plating:Gold; Contact Resistance:10mohm; Current Rating:3A; Insulator Material:LCP; Lead Spacing:2mm; No. of Ways:8; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Termination Method:Solder
element14 APAC

Technical Specifications

Packaging Tube
Contact Resistance 10 mΩ
Contact Plating Gold
Pin Pitch 2 mm
Size-Height 3.56 mm
REACH SVHC Compliance No SVHC
Gender Female
Current Rating 3 A
Color Black
Lead-Free Status Lead Free
Housing Material Plastic
Housing Color Black
Size-Length 16 mm
Mounting Type Surface Mount Vertical
RoHS Compliant
Number of Contacts 8
Number of Positions 8
Size-Width 2 mm
Number of Rows 1
Contact Material Beryllium Copper

Documents

Farnell
Datasheet 1 page 8 years ago
Datasheet 1 page 8 years ago
element14
Datasheet 1 page 6 years ago
element14 APAC
Datasheet 1 page 2 years ago

Images

Alternate Names

SAMTEC INC SMM-108-02-S-S
SAMTECH SMM-108-02-S-S
SAMT SMM-108-02-S-S
SANTEC SMM-108-02-S-S
SMT SMM-108-02-S-S
SAMTEK SMM-108-02-S-S
SAT SMM-108-02-S-S
SMTC SMM-108-02-S-S
SAMTE SMM-108-02-S-S
SAC SMM-108-02-S-S
SAMTEC USA SMM-108-02-S-S
Samtec Incorporated SMM-108-02-S-S
SAMZ SMM-108-02-S-S
SAMTEC INC (VA) SMM-108-02-S-S
SAMTEC/NO SMM-108-02-S-S
SAMTEC (EUROPE)LTD SMM-108-02-S-S
0797 SAMTEC SMM-108-02-S-S
SAMTEC(RoHS) SMM-108-02-S-S
SAMLEX AMERICA SMM-108-02-S-S
SAMTEC/NONE SMM-108-02-S-S
Samtec from Components Direct SMM-108-02-S-S
Samtec Europa GmbH SMM-108-02-S-S
ST$ SMM-108-02-S-S
Samtec Inc. SMM-108-02-S-S

Search for other parts like SMM-108 »