Samtec SMM-104-02-S-D

Conn Socket Strip SKT 8 POS 2mm Solder ST SMD Tube

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
SMM-104-02-S-D 3 Buy Now »
USD
2.68 2.53 2.48 2.48 2.48
Avnet
SMM-104-02-S-D 6 Buy Now »
USD
2.81 2.75 2.46 2.46 2.46
Chip One Stop Japan
C1S701000251448 3 Buy Now »
JPY
415.00 415.00 415.00 415.00 415.00
Newark
56J6729 0 ··
USD
4.58 4.02 3.41 2.54 2.14
Digi-Key
SAM1243-04-ND 0 ··
USD
6.38 5.53 4.68 3.03 2.66
Farnell
1668118 49 Buy Now »
GBP
4.10 3.55 3.00 1.94 1.71
element14 APAC
1668118 49 Buy Now »
SGD
6.80 6.80 4.75 4.08 4.08
RS Components
451562 5 Buy Now »
GBP
3.12 3.12 2.18 1.87 1.87
Avnet Europe
SMM-104-02-S-D 0 ··
EUR
3.54 3.54 3.54 3.54 1.34
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
SMM-104-02-S-D 54 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SMM-104-02-S-D Contact ··
XS Micro
SMM-104-02-S-D Contact ··
TransparentC
SMM-104-02-S-D Contact ··
SemiconductorPLUS
SMM-104-02-S-D Contact ··

Descriptions

RECEPTACLE, 2MM, DUAL, 8WAY; Connector Type:Board to Board; Gender:Female; Ways, No. of:8; Lead Spacing:2mm; Termination Method:Solder; Contact Material:Beryllium Copper; Series:SMM; Contact Plating:Gold; No. of Rows:2; Colour:Black; Contact Resistance:10mohm; Current Rating:3A; Insulator Material:LCP; Max Operating Temperature:125°C; Min Temperature Operating:-55°C; Row Pitch:2mm
Farnell
CONN RCPT 2MM 8POS DL GOLD SMD
Digi-Key
Conn Socket Strip SKT 8 POS 2mm Solder ST SMD Tube
Avnet
2x4w smt socket 2mm pitch
RS Components
RECEPTACLE, 2MM, DUAL, 8WAY; Pitch Spacing:2mm; No. of Rows:2; No. of Contacts:8; Gender:Receptacle; Contact Termination:Surface Mount Vertical; Contact Plating:Gold; Contact Material:Beryllium Copper; SVHC:No SVHC (19-Dec-2011); Colour:Black; Connector Type:Board to Board; Connector Type:Board to Board; Contact Material:Beryllium Copper; Contact Plating:Gold; Contact Resistance:10mohm; Current Rating:3A; Insulator Material:LCP; Lead Spacing:2mm; No. of Ways:8; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Row Pitch:2mm; Termination Method:Solder
element14 APAC
Conn Socket Strip SKT 8 POS 2mm Solder ST SMD Tube
Chip One Stop Japan
Board-to-Board Connector; Connector Type:Board-to-Board; Series:SMM; Pitch Spacing:2mm; No. of Rows:2; No. of Contacts:8; Gender:Receptacle; Contact Termination:Surface Mount Vertical; Contact Plating:Gold ;RoHS Compliant: Yes
Newark

Technical Specifications

Size-Height 3.56 mm
Color Black
Size-Width 4 mm
Housing Color Black
Contact Resistance 10 mΩ
Pin Pitch 2 mm
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Packaging Tube
Contact Material Beryllium Copper
Gender Female
Number of Positions 8
Number of Rows 2
Housing Material Plastic
Mounting Type Surface Mount Vertical
RoHS Compliant
Contact Plating Gold
Number of Contacts 8
Size-Length 8 mm
Current Rating 3 A

Documents

Farnell
Datasheet 1 page 8 years ago
Datasheet 1 page 9 years ago
element14
Datasheet 1 page 6 years ago

Images

Alternate Names

SAMTEC INC SMM-104-02-S-D
SAMTECH SMM-104-02-S-D
SAMT SMM-104-02-S-D
SANTEC SMM-104-02-S-D
SMT SMM-104-02-S-D
SAMTEK SMM-104-02-S-D
SAT SMM-104-02-S-D
SMTC SMM-104-02-S-D
SAMTE SMM-104-02-S-D
SAC SMM-104-02-S-D
SAMTEC USA SMM-104-02-S-D
Samtec Incorporated SMM-104-02-S-D
SAMZ SMM-104-02-S-D
SAMTEC INC (VA) SMM-104-02-S-D
SAMTEC/NO SMM-104-02-S-D
SAMTEC (EUROPE)LTD SMM-104-02-S-D
0797 SAMTEC SMM-104-02-S-D
SAMTEC(RoHS) SMM-104-02-S-D
SAMLEX AMERICA SMM-104-02-S-D
SAMTEC/NONE SMM-104-02-S-D
Samtec from Components Direct SMM-104-02-S-D
Samtec Europa GmbH SMM-104-02-S-D
ST$ SMM-104-02-S-D
Samtec Inc. SMM-104-02-S-D

Search for other parts like SMM-104 »