Bourns SMLJ8.0CA

Diode TVS Single Bi-Dir 8V 3KW 2-Pin DO-214AB
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage8.89 V
Clamping Voltage13.6 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Max Breakdown Voltage9.83 V
Max Operating Temperature150 °C
Max Power Dissipation3 kW
Max Reverse Leakage Current100 µA
Min Breakdown Voltage8.89 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
PackagingDigi-Reel®
Peak Pulse Current220.6 A
Peak Pulse Power 3 kW
PolarityBidirectional
Power Line ProtectionNo
Reverse Standoff Voltage8 V
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Bourns SMLJ8.0CA.

Newark
Datasheet5 pages9 years ago
Datasheet5 pages9 years ago
Datasheet5 pages7 years ago
element14 APAC
Datasheet5 pages11 years ago
_legacy Avnet
Datasheet5 pages11 years ago
Electro Sonic
Datasheet5 pages12 years ago

Inventory History

3 month trend:
+90.61%

Engineering Resources

View Evaluation kits and Reference designs for Bourns SMLJ8.0CA.

Related Parts

Descriptions

Descriptions of Bourns SMLJ8.0CA provided by its distributors.

Diode TVS Single Bi-Dir 8V 3KW 2-Pin DO-214AB
TVS Diodes / ESD Suppressors 8volts 50uA 220.6 Amps Bi-Dir
220.6A 50Ã×A 13.6V 8.89V 8V 9.83V Bi-Directional SMC(DO-214AB) TVS ROHS
Dio Tvs Vwm 8.0V 3Kw Bidir Smc
Trans Voltage Suppressor Diode
DIODE, TVS, 8.0V, 3000W, BI, 5%, SMC; Product Range: TRANSZORB SMCJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 8V; Clamping Voltage Vc Max: 13.6V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Break

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMLJ8.0CA.

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage8.89 V
Clamping Voltage13.6 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Max Breakdown Voltage9.83 V
Max Operating Temperature150 °C
Max Power Dissipation3 kW
Max Reverse Leakage Current100 µA
Min Breakdown Voltage8.89 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
PackagingDigi-Reel®
Peak Pulse Current220.6 A
Peak Pulse Power 3 kW
PolarityBidirectional
Power Line ProtectionNo
Reverse Standoff Voltage8 V
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Bourns SMLJ8.0CA.

Newark
Datasheet5 pages9 years ago
Datasheet5 pages9 years ago
Datasheet5 pages7 years ago
element14 APAC
Datasheet5 pages11 years ago
_legacy Avnet
Datasheet5 pages11 years ago
Electro Sonic
Datasheet5 pages12 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago